Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3600B/36 (300')
Newark Part No.52F7602
Also Known AsGTIN UPC EAN: 00051138415013
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,325.460 |
| 5+ | $1,156.650 |
| 10+ | $994.100 |
Price for:Spool of 300
Minimum: 2
Multiple: 1
$2,650.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3600B/36 (300')
Newark Part No.52F7602
Also Known AsGTIN UPC EAN: 00051138415013
Technical Datasheet
Cable ShieldingShielded
No. of Pairs18 Pair
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)300ft
Reel Length (Metric)91.44m
Jacket ColorBeige
No. of Max Strands x Strand Size7 x 36AWG
Voltage Rating150V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
300ft
Jacket Color
Beige
Voltage Rating
150V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
18 Pair
Conductor Area CSA
-
Reel Length (Metric)
91.44m
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
External Diameter
7.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
