Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3600B/36
Newark Part No.27X7271
Also Known As3M ID 7100162330, UPC 00051138619534
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $423.400 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$423.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3600B/36
Newark Part No.27X7271
Also Known As3M ID 7100162330, UPC 00051138619534
Technical Datasheet
Cable ShieldingShielded
No. of Pairs18 Pair
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBeige
No. of Max Strands x Strand Size7 x 36AWG
Voltage Rating150V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.4mm
Product Range-
SVHCTo Be Advised
Product Overview
3600B/36 is a 3600X series 28AWG stranded, twisted pair, PVC/PVC, round, shielded/jacketed, disc wire cable. Meets external wiring requirements of National Electrical Code, Article 725 (CL2). Dual shielding with aluminum film foil and copper braid provides excellent EMI/ESD protection. Twisted pairs reduce crosstalk for balanced drive applications.
- 36 conductors, beige jacket (standard) color
- 100ft length
- 28AWG stranded wire provides flexibility
- Wires are color coded for easy identification
- 35db average shielding effectiveness
- Beige color polyvinyl chloride (PVC) jacket material
- PVC primary material
- Voltage rating of USA: N.E.C. 725, CL2, Canada: 150V EU: <lt/>50V
- Insulation resistance (primary cable) is <gt/> 1 × 10^10 ohm/10ft (3m)
- Temperature rating is USA: CL2; 75°C max, Canada: +80°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Beige
Voltage Rating
150V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
18 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
External Diameter
7.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate