| Quantity | Price |
|---|---|
| 1+ | $3,371.560 |
| 5+ | $3,241.170 |
| 10+ | $3,129.410 |
Product Information
Product Overview
The 8318 060100 is a 18-pair 100ft Shielded Cable with 22AWG stranded tinned copper conductors and semi rigid PVC insulation. This twisted pair low capacitance multi conductor cable comes chrome PVC jacket, Beldfoil® aluminum foil-polyester tape shield (100% coverage) and tinned copper braid shield (65% coverage). This computer cable suitable for EIA RS-232 applications. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 1690.316N Maximum recommended pulling tension
- 114.835pF/m Nominal capacitance conductor to conductor
- 60% Nominal velocity of propagation
- -30 to 80°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
22AWG
100ft
Chrome
300V
Tinned Copper
-
18 Pair
-
30.48m
7 x 30AWG
PVC
13.716mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate