0
0 Items$0.00
Find a huge range of 1-1/2" NPT Cable Glands at Newark Electronics. We stock a wide range of Cable Glands, such as M20 x 1.5, M16 x 1.5, M25 x 1.5 & 1/2" NPT Cable Glands from the worlds top manufacturers including: ABB - Thomas & Betts, Crouse-hinds, Amphenol Industrial, Hubbell Wiring Devices & Lapp

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
44AM6902
Each
1+$64.980
5+$61.210
10+$57.910
25+$56.410
50+$55.480
1-1/2" NPT
30mm
38mm
Brass
Metallic - Nickel Finish
IP68
GuardXcel Series
38X4967

RoHS

Each
1+$49.280
5+$47.810
10+$45.120
25+$44.220
50+$43.320
1-1/2" NPT
24.13mm
26.67mm
Steel
Black
NEMA 4
CG Series
38X4968

RoHS

Each
1+$49.280
5+$47.810
10+$45.120
25+$44.220
50+$43.320
1-1/2" NPT
26.67mm
29.21mm
Steel
Orange
NEMA 4
CG Series
89H2625

Date/Lot Code

Each
1+$115.680
5+$106.470
10+$93.240
25+$89.780
1-1/2" NPT
3.17mm
3.81mm
Aluminum
Metallic
Not Rated
-
38X4969

RoHS

Each
1+$49.280
5+$47.810
10+$45.120
25+$44.220
50+$43.320
1-1/2" NPT
29.21mm
31.75mm
Steel
Red
NEMA 4
CG Series
38X4970

RoHS

Each
1+$49.280
5+$47.810
10+$45.120
25+$44.220
50+$43.320
1-1/2" NPT
31.75mm
34.925mm
Steel
White
NEMA 4
CG Series
98F4444
Each
5+$97.950
25+$93.480
50+$90.990
100+$88.010
250+$85.030
1-1/2" NPT
30.15mm
34.93mm
Steel
Metallic
-
MSG Series
67C3395

Date/Lot Code

Each
2+$65.650
4+$63.540
1-1/2" NPT
28.96mm
35.56mm
Nylon (Polyamide)
Black
-
Black Beauty NBBG-G Series
77H3772
Each
2+$142.850
10+$136.610
25+$131.930
50+$127.240
1-1/2" NPT
25.4mm
30.15mm
Steel
Metallic
-
MSG-90 Series
77H4450
Each
1+$144.140
10+$133.890
25+$125.110
50+$120.720
100+$116.330
1-1/2" NPT
34.93mm
41.28mm
Steel
Metallic
-
MSG Series
77H0752
Each
1+$276.810
10+$257.040
25+$247.910
50+$238.790
100+$228.140
1-1/2" NPT
20.62mm
25.4mm
Zinc, Die Cast
Metallic
-
-
44AM6887
Each
15+$31.430
30+$29.020
60+$28.380
105+$26.780
255+$25.800
1-1/2" NPT
30mm
38mm
Brass
Metallic - Nickel Finish
IP66, IP68
GuardXcel Series
26AM7771

RoHS

Each
5+$268.360
50+$241.540
1-1/2" NPT
27mm
35mm
Stainless Steel
Metallic - Unfinished
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP INOX Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M