Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG150 1250
Newark Part No.38X4969
Product RangeCG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.030 |
| 10+ | $56.380 |
| 25+ | $52.220 |
| 50+ | $49.980 |
| 100+ | $47.090 |
| 250+ | $43.570 |
Price for:Each
Minimum: 1
Multiple: 1
$65.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG150 1250
Newark Part No.38X4969
Product RangeCG Series
Technical Datasheet
Thread Size1-1/2" NPT
Cable Diameter Min29.21mm
Cable Diameter Max31.75mm
Cable Gland MaterialSteel
Gland ColourRed
IP / NEMA RatingNEMA 4
Product RangeCG Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1-1/2" NPT
Cable Diameter Max
31.75mm
Gland Colour
Red
Product Range
CG Series
Cable Diameter Min
29.21mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate