Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No073031212Copy
Newark Part No.89H2625
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.680 |
| 5+ | $106.470 |
| 10+ | $93.240 |
| 25+ | $89.780 |
Price for:Each
Minimum: 1
Multiple: 1
$115.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No073031212Copy
Newark Part No.89H2625
Technical Datasheet
Thread Size1-1/2" NPT
Cable Diameter Min3.17mm
Cable Diameter Max3.81mm
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA RatingNot Rated
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
1-1/2" NPT
Cable Diameter Max
3.81mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
3.17mm
Cable Gland Material
Aluminum
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
