Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoCG150 1150Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38X4968
Product RangeCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.280 |
| 5+ | $47.810 |
| 10+ | $45.120 |
| 25+ | $44.220 |
| 50+ | $43.320 |
Price for:Each
Minimum: 1
Multiple: 1
$49.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG150 1150Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38X4968
Product RangeCG Series
Technical Datasheet
Thread Size1-1/2" NPT
Cable Diameter Min26.67mm
Cable Diameter Max29.21mm
Cable Gland MaterialSteel
Gland ColourOrange
IP / NEMA RatingNEMA 4
Product RangeCG Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1-1/2" NPT
Cable Diameter Max
29.21mm
Gland Colour
Orange
Product Range
CG Series
Cable Diameter Min
26.67mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
