0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
70Y5816

RoHS

Pack of 10
1+$8.140
15+$7.620
50+$7.270
M20
10mm
14mm
Nylon 6.6 (Polyamide 6.6)
Red
IP68
NGM Series Cable Gland
70Y5826

RoHS

Pack of 10
1+$26.330
15+$25.100
50+$24.350
M25
13mm
18mm
Nylon 6.6 (Polyamide 6.6)
Red
IP68
NGM Series Cable Gland
70Y5831

RoHS

Pack of 5
1+$24.810
15+$23.720
50+$22.950
M32
18mm
25mm
Nylon 6.6 (Polyamide 6.6)
Red
IP68
NGM Series Cable Gland
70Y5821

RoHS

Pack of 10
1+$10.320
15+$9.880
50+$9.560
M20S
6mm
12mm
Nylon 6.6 (Polyamide 6.6)
Red
IP68
NGM Series Cable Gland
77AH0030

RoHS

Each
1+$0.640
250+$0.492
500+$0.442
1000+$0.402
5000+$0.368
M16x1.5
4mm
8mm
NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
Red
IP68
-
89F5183

RoHS

Date/Lot Code

Each
1+$14.800
5+$13.680
10+$12.950
25+$12.080
50+$11.330
More Pricing...
1/2" NPT
0.187"
0.25"
Aluminum
Red
IP66
SHC Series
38X4963

RoHS

Each
1+$39.470
5+$38.290
10+$36.130
25+$35.410
50+$34.680
1-1/4" NPT
29.21mm
31.75mm
Steel
Red
NEMA 4
CG Series
38X4971

RoHS

Each
1+$11.270
5+$10.520
10+$9.860
25+$8.770
50+$8.420
More Pricing...
1/2" NPT
3.81mm
6.35mm
Steel
Red
NEMA 4
CG Series
93F6900

RoHS

Date/Lot Code

Each
1+$15.610
5+$14.430
10+$13.660
25+$12.750
50+$11.950
More Pricing...
1/2" NPT
0.19"
0.25"
Nylon (Polyamide)
Red
IP66
SHC Series
38X4969

RoHS

Each
1+$49.280
5+$47.810
10+$45.120
25+$44.220
50+$43.320
1-1/2" NPT
29.21mm
31.75mm
Steel
Red
NEMA 4
CG Series
38X4980

RoHS

Each
1+$18.110
5+$17.260
10+$16.240
25+$15.340
50+$15.030
More Pricing...
1/2" NPT
3.81mm
6.35mm
Steel
Red
NEMA 4
-
70Y5811

RoHS

Pack of 10
1+$8.950
15+$8.570
50+$8.290
M16
5mm
10mm
Nylon 6.6 (Polyamide 6.6)
Red
IP68
NGM Series Cable Gland
70Y5806

RoHS

Pack of 10
1+$8.950
15+$8.570
50+$8.290
M12
3mm
6.5mm
Nylon 6.6 (Polyamide 6.6)
Red
IP68
-
92F7823

RoHS

Each
100+$12.950
250+$12.030
500+$11.240
1/2" NPT
3.962mm
6.35mm
Iron
Red
Not Rated
Grip-Tite Series
92F7830

RoHS

Each
100+$21.240
250+$20.520
1/2" NPT
3.962mm
6.35mm
Iron
Red
NEMA 4
-
92F7826

RoHS

Each
100+$14.940
250+$13.880
500+$12.970
3/4" NPT
3.962mm
6.35mm
Iron
Red
NEMA 4
Grip-Tite Series
92F7833

RoHS

Each
50+$28.850
100+$27.910
250+$26.960
3/4" NPT
3.962mm
6.35mm
Iron
Red
NEMA 4
Grip-Tite Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M