Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoCG5090 250Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38X4980
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.110 |
| 5+ | $17.260 |
| 10+ | $16.240 |
| 25+ | $15.340 |
| 50+ | $15.030 |
| 100+ | $14.730 |
Price for:Each
Minimum: 1
Multiple: 1
$18.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
6.35mm
Gland Colour
Red
Product Range
-
Cable Diameter Min
3.81mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
