Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoCG50 250Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38X4971
Product RangeCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.400 |
| 25+ | $12.310 |
| 50+ | $11.680 |
| 100+ | $11.050 |
| 250+ | $10.360 |
| 500+ | $9.540 |
Price for:Each
Minimum: 1
Multiple: 1
$14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG50 250Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38X4971
Product RangeCG Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min3.81mm
Cable Diameter Max6.35mm
Cable Gland MaterialSteel
Gland ColourRed
IP / NEMA RatingNEMA 4
Product RangeCG Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
6.35mm
Gland Colour
Red
Product Range
CG Series
Cable Diameter Min
3.81mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
