0
0 Items$0.00

Newark provides digital timers that offer precise control of on/off cycles, delays and repeat timing functions. These timers feature user-friendly interfaces with LCD or LED displays and are available in multi-function versions with adjustable ranges. Compact panel mount designs make integration seamless into industrial setups.

Digital timers enhance automation by enabling precise event control based on time. They support functions such as delay-on, delay-off, interval and cyclic operations. Their programmability, accuracy and reliability make them suitable for modern control panels and equipment requiring flexible timing logic.

Applications:

  • Process start/stop scheduling
  • Conveyor automation
  • Pump sequencing in utilities
  • Equipment runtime monitoring
  • HVAC time-based control
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Timer Functions
Time Min
Time Max
No. of Timing Ranges
No. of Digits
Timer Output
Supply Voltage Max
Current Rating Nom
Connection / Termination
Panel Cutout Height
Panel Cutout Width
22T2132

RoHS

Each
1+$125.290
LE4S Series
Multifunction
0.01s
9999h
11Ranges
4
2 Changeover Relays
240V
3A
Plug-In
45mm
45mm
79R2472

RoHS

Each
1+$136.290
LE4S Series
Multifunction
0.01s
9999h
11Ranges
4
1 Changeover Relay
240V
5A
Screw Terminals
45mm
45mm
01B2134
Each
1+$977.700
5+$938.150
10+$908.800
25+$856.150
50+$820.130
CX200 Series
Programmable
199.99s
199.98h
5Ranges
4.5
2 Changeover Relays
120V
10A
Plug-In
-
-
91F3079
Each
1+$502.540
5+$473.870
10+$452.530
25+$426.000
50+$397.960
B856 Series
Multifunction
0.01s
9999h
5Ranges
4
2 Changeover Relays
240V
5A
Plug-In
45mm
45mm
43AC8313

RoHS

Each
1+$211.410
TMR48D Series
Multifunction
0.001s
9999h
10Ranges
4
1 Changeover Relay
240V
-
Plug-In
45mm
45mm
43AC8310

RoHS

Each
1+$429.300
TMR48D Series
Multifunction
0.001s
9999h
10Ranges
4
2 Changeover Relays
240V
-
Plug-In
45mm
45mm
43AC8309

RoHS

Each
1+$409.690
TMR48D Series
Multifunction
0.001s
9999h
10Ranges
4
1 Changeover Relay
240V
-
Plug-In
45mm
45mm
43AC8315

RoHS

Each
1+$397.600
TMR48D Series
Multifunction
0.001s
9999h
10Ranges
4
1 Changeover Relay
240V
-
Plug-In
45mm
45mm
51AH5245
Each
1+$750.000
655 Series
On-Delay
0.001s
199.59h
5Ranges
4.5
2 Changeover Relays
120V
7A
Screw Terminals
-
-
37AJ7740

RoHS

Each
1+$96.230
5+$88.870
10+$81.500
25+$77.560
50+$76.340
More Pricing...
7511 Series
-
-
-
4Ranges
8
-
240V
-
Screw Terminals
22.5mm
45mm
96B3591

RoHS

Date/Lot Code

Each
1+$359.950
5+$355.410
10+$350.870
25+$346.330
50+$339.400
H3CA Series
On-Delay
0.1s
9990h
7Ranges
3
Solid State
120V
3A
Plug-In
45mm
45mm
80AK7197

RoHS

Date/Lot Code

Each
1+$369.630
5+$364.470
10+$359.300
25+$355.530
50+$348.420
H5CC Series
Multifunction
0.001s
999999h
10Ranges
6
Transistor Output
24VAC
100mA
Plug-In
45mm
45mm
82AK3461
Each
1+$317.090
425AR Series
Multifunction
0s
9999h
9Ranges
4
2 x SPST
270V
5A
Screw Terminals
46mm
46mm
80AK7186

RoHS

Date/Lot Code

Each
1+$348.440
5+$318.990
10+$289.530
25+$288.320
50+$282.550
H5CC Series
Multifunction
0.001s
999999h
10Ranges
6
1 Changeover Relay
240V
5A
Screw Terminals
45mm
45mm
80AK7188

RoHS

Date/Lot Code

Each
1+$385.950
5+$380.750
10+$375.540
25+$372.200
50+$364.760
H5CC Series
Multifunction
0.001s
999999h
10Ranges
6
Transistor Output
240V
100mA
Screw Terminals
45mm
45mm
80AK7191

RoHS

Date/Lot Code

Each
1+$655.980
5+$647.380
10+$638.770
25+$625.990
50+$613.220
H5CC Series
Multifunction
0.001s
999999h
10Ranges
6
1 Changeover Relay, Transistor Output
24VAC
5A
Screw Terminals
45mm
45mm
80AK7194

RoHS

Date/Lot Code

Each
1+$388.050
5+$369.930
10+$351.800
25+$347.950
50+$340.990
H5CC Series
Multifunction
0.001s
999999h
10Ranges
6
1 Changeover Relay
24VAC
5A
Plug-In
45mm
45mm
80AK7190

RoHS

Date/Lot Code

Each
1+$767.350
5+$756.320
10+$745.280
25+$730.370
50+$715.470
H5CC Series
Multifunction
0.001s
999999h
10Ranges
6
1 Changeover Relay, Transistor Output
240V
5A
Screw Terminals
45mm
45mm
80AK7193

RoHS

Date/Lot Code

Each
1+$377.230
5+$364.520
10+$351.800
25+$347.950
50+$340.990
H5CC Series
Multifunction
0.001s
999999h
10Ranges
6
1 Changeover Relay
240V
5A
Plug-In
45mm
45mm
80AK7198

RoHS

Each
1+$312.580
5+$300.070
10+$287.550
25+$279.640
50+$274.050
H5CC Series
Multifunction
0.001s
999999h
10Ranges
6
1 Changeover Relay
240V
5A
Plug-In
45mm
45mm
80AK7189

RoHS

Date/Lot Code

Each
1+$372.000
5+$356.150
10+$340.300
25+$333.490
50+$326.690
H5CC Series
Multifunction
0.001s
999999h
10Ranges
6
Transistor Output
24VAC
100mA
Screw Terminals
45mm
45mm
82AK7843

RoHS

Each
1+$76.650
LCT316 Series
Countdown / Up
1s
999min
1Ranges
-
SPST-NO
115VAC
-
-
1.14"
2.8"
02AM0537
Each
1+$53.790
5+$50.450
10+$48.740
25+$46.170
50+$42.640
More Pricing...
600 Series
On-Delay, Off-Delay
-
7Days
15Ranges
-
1 Changeover Relay
24VAC
16A
Screw Terminals
-
-
02AM0538
Each
1+$53.790
5+$50.450
10+$48.740
25+$46.170
50+$42.640
More Pricing...
600 Series
On-Delay, Off-Delay
-
7Days
15Ranges
-
1 Changeover Relay
12V
16A
Screw Terminals
-
-
02AM0535
Each
1+$52.710
5+$48.770
10+$46.450
25+$43.820
50+$40.540
More Pricing...
600 Series
On-Delay, Off-Delay
-
7Days
15Ranges
-
1 Changeover Relay
130VAC
16A
Screw Terminals
-
-
1-25 of 92 items
of 4 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB