Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | MDE1R05MVACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 43AC8313 |
| Product Range | TMR48D Series |
| Your Part Number | |
| Technical Datasheet |
85 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $211.410 |
Price for:Each
Minimum: 1
Multiple: 1
$211.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | MDE1R05MVACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 43AC8313 |
| Product Range | TMR48D Series |
| Technical Datasheet | |
| Product Range | TMR48D Series |
| Timer Functions | Multifunction |
| Time Min | 0.001s |
| Time Max | 9999h |
| No. of Timing Ranges | 10Ranges |
| No. of Digits | 4 |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 240V |
| Current Rating Nom | - |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Syr-line TMR48D series digital timer designed to save space and time with its compact size and easy configurability.
- Multi-function
- Digital 8-pins connection
- 1 x 5A output
- Supply voltage range from 100V to 240V AC/DC
- Lock function
- Up or down timing
- DIN sized (48x48mm) housing
- Water and dust-proof (IP66)
- Compact body (63mm long)
- Memory option in event of a break in supply
Technical Specifications
| Product Range | TMR48D Series |
|---|---|
| Time Min | 0.001s |
| No. of Timing Ranges | 10Ranges |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | - |
| Panel Cutout Height | 45mm |
| SVHC | No SVHC (21-Jan-2025) |
| Timer Functions | Multifunction |
|---|---|
| Time Max | 9999h |
| No. of Digits | 4 |
| Supply Voltage Max | 240V |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 45mm |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
