Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | CUB7TCS1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 24T3049 |
| Product Range | CUB7T Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $112.000 |
Price for:Each
Minimum: 1
Multiple: 1
$112.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | CUB7TCS1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 24T3049 |
| Product Range | CUB7T Series |
| Technical Datasheet | |
| Product Range | CUB7T Series |
| Timer Functions | Programmable |
| Time Min | 0.001s |
| Time Max | 1h |
| No. of Timing Ranges | 9Ranges |
| No. of Digits | 8 |
| Timer Output | - |
| Supply Voltage Max | 28VDC |
| Current Rating Nom | - |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 22.2mm |
| Panel Cutout Width | 45mm |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Product Range | CUB7T Series |
|---|---|
| Time Min | 0.001s |
| No. of Timing Ranges | 9Ranges |
| Timer Output | - |
| Current Rating Nom | - |
| Panel Cutout Height | 22.2mm |
| SVHC | No SVHC (08-Jul-2021) |
| Timer Functions | Programmable |
|---|---|
| Time Max | 1h |
| No. of Digits | 8 |
| Supply Voltage Max | 28VDC |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 45mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
