Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | C48TS103Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 15N6735 |
| Product Range | C48T Series |
| Your Part Number |
10 In Stock
| Quantity | Price |
|---|---|
| 1+ | $343.000 |
Price for:Each
Minimum: 1
Multiple: 1
$343.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | C48TS103Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 15N6735 |
| Product Range | C48T Series |
| Product Range | C48T Series |
| Timer Functions | Multifunction |
| Time Min | - |
| Time Max | - |
| No. of Timing Ranges | 12Ranges |
| No. of Digits | 6 |
| Timer Output | Solid State |
| Supply Voltage Max | 250VAC |
| Current Rating Nom | - |
| Connection / Termination | Screw Terminals |
| Panel Cutout Height | 50mm |
| Panel Cutout Width | 50mm |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Product Range | C48T Series |
|---|---|
| Time Min | - |
| No. of Timing Ranges | 12Ranges |
| Timer Output | Solid State |
| Current Rating Nom | - |
| Panel Cutout Height | 50mm |
| SVHC | No SVHC (08-Jul-2021) |
| Timer Functions | Multifunction |
|---|---|
| Time Max | - |
| No. of Digits | 6 |
| Supply Voltage Max | 250VAC |
| Connection / Termination | Screw Terminals |
| Panel Cutout Width | 50mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
