TP8X16 Series Tubular Linear Solenoids:
158 Products FoundFind a huge range of Tubular Linear Solenoids at Newark Electronics. We stock a large selection of Tubular Linear Solenoids, including new and most popular products from the world's top manufacturers including: Guardian Electric, Ledex, Delta Electronics, Multicomp Pro & Johnson Electric
View
Buyer
Engineer
Manufacturer
Coil Voltage
Solenoid Operation
Holding Force - Metric
Holding Force
Solenoid Duty Cycle
Coil Resistance
Coil Power Continuous
Coil Termination
External Diameter
External Length
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20M1811 | Each | 1+ $62.330 | 6.1VDC | Pull | - | 12.8N | Continuous | 5.27ohm | 7W | - | 19.6mm | 39.37mm | STA Series | |||||
Each | 1+ $85.860 5+ $83.720 10+ $81.570 25+ $77.270 50+ $72.980 More Pricing... | 12.4VDC | Pull | 64.5N | 64.5N | Continuous | 9.3ohm | 17W | - | 38.1mm | 63.5mm | - | ||||||
Each | 1+ $38.170 | 23.8VDC | Pull | 4N | 4N | Continuous | 141.93ohm | 4W | - | 13.2mm | 26.67mm | STA Series | ||||||
Each | 1+ $34.940 5+ $34.050 10+ $33.180 25+ $31.440 50+ $29.680 More Pricing... | 28VDC | Pull | 29.4N | 29.4N | Continuous | 77.4ohm | 10W | - | 25.91mm | 52.07mm | STA Series | ||||||
GUARDIAN ELECTRIC | Each | 1+ $45.270 5+ $44.140 10+ $43.000 25+ $40.740 | 12VDC | Pull | 34.752N | 34.752N | Intermittent | 9.3ohm | 16.3W | - | 25.4mm | 51.8mm | T8X16 Series | |||||
Each | 1+ $39.120 | 23.8VDC | Push | 3.2N | 3.2N | Continuous | 149.93ohm | 4W | - | 13.2mm | 26.67mm | STA Series | ||||||
Each | 1+ $94.230 5+ $90.830 10+ $88.200 25+ $85.520 | 28VDC | Push or Pull | 120.1N | 120.1N | Continuous | 38ohm | 21W | - | 47.6mm | 26.29mm | - | ||||||
Each | 1+ $59.140 | 12.7VDC | Push or Pull | 24N | 24N | Continuous | 30.6ohm | 5W | - | 25.4mm | 13.46mm | - | ||||||
GUARDIAN ELECTRIC | Each | 1+ $58.040 5+ $56.600 10+ $55.150 25+ $52.240 | 24VDC | Pull | 49.764N | 49.764N | Continuous | 68ohm | 8.9W | - | 38.1mm | 61.7mm | T12X19 Series | |||||
Each | 1+ $18.600 100+ $15.300 250+ $14.100 500+ $13.080 1000+ $12.360 | 12VDC | Push | - | - | Continuous | 36ohm | 4W | Wire Leaded | 12.7mm | 26.2mm | MCSMT | ||||||
Each | 1+ $30.010 5+ $29.260 10+ $28.520 25+ $27.510 50+ $26.800 More Pricing... | 12.2VDC | Pull | 4N | 4N | Continuous | 37.41ohm | 4W | - | 13.2mm | 26.67mm | STA Series | ||||||
Each | 1+ $38.350 | 28VDC | Push | 28.9N | 28.9N | Continuous | 77.4ohm | 10W | - | 25.91mm | 52.07mm | STA Series | ||||||
Each | 1+ $33.620 5+ $32.780 10+ $31.940 25+ $30.260 50+ $28.570 More Pricing... | 12VDC | Pull | 12.8N | 12.8N | Continuous | 20.7ohm | 7W | - | 19.6mm | 39.37mm | STA Series | ||||||
Each | 1+ $30.840 | 24VDC | Push | 12.7N | 12.7N | Continuous | 83.5ohm | 7W | - | 19.6mm | 39.37mm | STA Series | ||||||
Each | 1+ $36.760 | 12VDC | Push | 12.7N | 12.7N | Continuous | 20.7ohm | 7W | - | 19.6mm | 39.37mm | STA Series | ||||||
Each | 1+ $42.870 | 5.2VDC | Pull | 29.4N | 29.4N | Continuous | 2.69ohm | 10W | - | 25.91mm | 52.07mm | STA Series | ||||||
GUARDIAN ELECTRIC | Each | 1+ $142.200 5+ $138.650 10+ $135.080 25+ $127.980 50+ $120.870 More Pricing... | 24VDC | Pull | 38.644N | 38.644N | Continuous | 71.8ohm | 8.4W | - | 38.1mm | 60.2mm | LT12X19 Series | |||||
Each | 1+ $36.770 5+ $35.850 10+ $34.940 25+ $33.090 50+ $31.260 More Pricing... | 12.2VDC | Push | 3.2N | 3.2N | Continuous | 37.41ohm | 4W | - | 13.2mm | 26.67mm | STA Series | ||||||
Each | 1+ $74.880 | 6.1VDC | Push | - | 12.7N | Continuous | 5.27ohm | 7W | - | 19.56mm | 39.37mm | STA Series | ||||||
Each | 1+ $121.160 | 12.3VDC | Push or Pull | 218N | 218N | Continuous | 4.69ohm | 32W | - | 57.15mm | 33.78mm | - | ||||||
Each | 1+ $97.410 5+ $94.980 10+ $92.540 25+ $87.660 50+ $82.800 More Pricing... | 12.4VDC | Pull | - | 100.4N | Continuous | 9.3ohm | 17W | - | 38.6mm | 65mm | STA Series | ||||||
GUARDIAN ELECTRIC | Each | 1+ $65.850 5+ $63.890 10+ $61.930 25+ $58.670 50+ $55.410 More Pricing... | 24VDC | Push | 27.801N | 27.801N | Intermittent | 36.1ohm | 16.8W | - | 25.4mm | 51.8mm | TP8X16 Series | |||||
Each | 1+ $85.990 5+ $83.840 10+ $81.700 25+ $77.390 50+ $73.100 More Pricing... | 27VDC | Pull | 40N | 40N | Continuous | 55.1ohm | 13W | - | 31.75mm | 57.2mm | - | ||||||
Each | 1+ $10.200 5+ $9.640 10+ $9.080 25+ $8.670 50+ $8.370 More Pricing... | 6VDC | Pull | - | - | Continuous | 27ohm | 1.35W | - | 12.8mm | 17.5mm | DSTL Series | ||||||
GUARDIAN ELECTRIC | Each | 1+ $73.680 5+ $71.840 10+ $70.000 25+ $66.310 50+ $62.620 More Pricing... | 24VDC | Push | 21.129N | 21.129N | Continuous | 135ohm | 4.5W | - | 25.4mm | 29.71mm | TP8X9 Series | |||||