Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEDEX |
|---|---|
| Manufacturer Part No | 195207-231Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 20M1824 |
| Product Range | STA Series |
| Your Part Number | |
| Technical Datasheet |
223 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $43.620 |
| 5+ | $42.020 |
| 10+ | $40.410 |
| 25+ | $38.580 |
| 50+ | $37.080 |
| 100+ | $34.320 |
| 250+ | $33.220 |
Price for:Each
Minimum: 1
Multiple: 1
$43.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEDEX |
|---|---|
| Manufacturer Part No | 195207-231Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 20M1824 |
| Product Range | STA Series |
| Technical Datasheet | |
| Coil Voltage | 28VDC |
| Holding Force - Metric | 28.9N |
| Holding Force | 28.9N |
| Solenoid Operation | Push |
| Coil Resistance | 77.4ohm |
| Solenoid Duty Cycle | Continuous |
| Coil Power Continuous | 10W |
| External Diameter | 25.91mm |
| External Length | 52.07mm |
| Product Range | STA Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The 195207-231 is a STA® 24VDC/10W Tubular Solenoid with low friction nylon bobbin, push operation, continuous duty cycle and 77.4Ω coil resistance. This solenoid features long-life and high reliability. Heavy duty welded mounting brackets and plunger stops to limit plunger travel, provide positive stopping and keep pole faces from slamming together at the end of stroke. Ideal for medium stroke linear motion applications.
- 25 million cycles Solenoid life
- Well-suited to lock/latch operations
- 1000Vrms Dielectric strength
- 60° Plunger without anti-rotation flat
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Security
Technical Specifications
| Coil Voltage | 28VDC |
|---|---|
| Holding Force | 28.9N |
| Coil Resistance | 77.4ohm |
| Coil Power Continuous | 10W |
| External Length | 52.07mm |
| SVHC | No SVHC (15-Jan-2019) |
| Holding Force - Metric | 28.9N |
|---|---|
| Solenoid Operation | Push |
| Solenoid Duty Cycle | Continuous |
| External Diameter | 25.91mm |
| Product Range | STA Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
