Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GUARDIAN ELECTRIC |
|---|---|
| Manufacturer Part No | T8X16-I-12DCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 20M0276 |
| Product Range | T8X16 Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $45.270 |
| 5+ | $44.360 |
| 10+ | $43.460 |
| 25+ | $42.550 |
| 50+ | $41.650 |
| 100+ | $40.740 |
| 250+ | $39.840 |
Price for:Each
Minimum: 1
Multiple: 1
$45.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GUARDIAN ELECTRIC |
|---|---|
| Manufacturer Part No | T8X16-I-12DCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 20M0276 |
| Product Range | T8X16 Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Holding Force - Metric | 34.752N |
| Holding Force | 34.752N |
| Solenoid Operation | Pull |
| Coil Resistance | 9.3ohm |
| Solenoid Duty Cycle | Intermittent |
| Coil Power Continuous | 16.3W |
| External Diameter | 25.4mm |
| External Length | 51.8mm |
| Product Range | T8X16 Series |
| SVHC | To Be Advised |
Product Overview
The T8X16-I-12D is a 1.29A DC Tubular Solenoid with (ON time)/(ON + OFF time) x 100 intermittent duty cycle. It has L-shaped bracket, nut and lock washer (provided) or mount directly to threaded bushing.
Applications
Industrial
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Holding Force | 34.752N |
| Coil Resistance | 9.3ohm |
| Coil Power Continuous | 16.3W |
| External Length | 51.8mm |
| SVHC | To Be Advised |
| Holding Force - Metric | 34.752N |
|---|---|
| Solenoid Operation | Pull |
| Solenoid Duty Cycle | Intermittent |
| External Diameter | 25.4mm |
| Product Range | T8X16 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
