Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No195205-227Copy
Newark Part No.20M1815
Product RangeSTA Series
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.590 |
Price for:Each
Minimum: 1
Multiple: 1
$48.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195205-227Copy
Newark Part No.20M1815
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage6.1VDC
Holding Force12.7N
Coil Resistance5.27ohm
Coil Power Continuous7W
External Diameter19.56mm
External Length39.37mm
Product RangeSTA Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Push
Coil Voltage
6.1VDC
Coil Resistance
5.27ohm
External Diameter
19.56mm
Product Range
STA Series
Solenoid Duty Cycle
Continuous
Holding Force
12.7N
Coil Power Continuous
7W
External Length
39.37mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
