Laminated Linear Solenoids :

25 Products Found

Newark’s laminated linear solenoids are built for high-speed actuation and high-force applications. The laminated core design reduces eddy current losses, allowing rapid response and higher efficiency. These solenoids are ideal where repeated and quick linear motion is required under load.

Laminated solenoids use a stack of thin steel plates to concentrate magnetic flux efficiently. This makes them suitable for fast switching and high-duty operations in demanding environments.

Applications:

  • Sorting and diverting systems
  • Electromechanical brakes and clutches
  • Packaging machinery
  • Automotive actuators
  • Industrial locking mechanisms

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Holding Force
Coil Voltage
Holding Force - Metric
Solenoid Operation
Coil Resistance
Solenoid Duty Cycle
Coil Power Continuous
Product Range
20M1880

RoHS

Each
1+$37.570
5+$36.820
10+$36.070
25+$35.320
50+$34.560
More Pricing...
-
120VAC
-
Pull
18.3ohm
Intermittent
23.5W
2000 Series
80H9249

RoHS

Each
1+$94.940
5+$89.050
10+$86.040
25+$81.510
50+$75.280
More Pricing...
68.1N
120VAC
68.113N
Pull
8ohm
Continuous
228VA
18 Series
20M1652

RoHS

Each
1+$73.700
5+$69.120
10+$66.790
25+$63.270
50+$58.430
More Pricing...
72ozf
120VAC
-
Pull
88ohm
Continuous
9.5W
1000 Series
20M1877

RoHS

Each
1+$50.100
5+$47.360
10+$44.620
25+$42.600
50+$41.140
More Pricing...
112ozf
120VAC
-
Pull
20.5ohm
Continuous
17.9W
2000 Series
20M1908

RoHS

Each
1+$80.520
5+$76.120
10+$71.710
25+$68.470
50+$66.110
More Pricing...
192ozf
120VAC
-
Pull
6.5ohm
Continuous
25W
3000 Series
20M1903

RoHS

Each
1+$56.710
5+$54.310
10+$51.910
25+$47.640
50+$45.680
More Pricing...
128ozf
120VAC
-
Pull
14.8ohm
Continuous
19W
2000 Series
78H4301

RoHS

Each
1+$127.640
5+$124.450
10+$121.260
25+$114.880
50+$108.500
More Pricing...
119.6N
240VAC
119.546N
Pull
80.7ohm
Intermittent
49VA
18 Series
20M1777

RoHS

Each
1+$38.350
5+$35.970
10+$34.760
25+$32.920
50+$30.410
More Pricing...
-
120VAC
-
Pull
40.5ohm
Intermittent
17.7W
1000 Series
03M5781

RoHS

Each
1+$118.800
5+$108.700
10+$103.110
25+$96.340
50+$89.260
More Pricing...
19.5N
120VAC
19.461N
Pull
85ohm
Continuous
20VA
16 Series
24F895

RoHS

Each
1+$78.780
5+$77.200
10+$75.630
25+$74.050
50+$72.480
More Pricing...
68.1N
240VAC
68.113N
Pull
46.9ohm
Continuous
228VA
18 Series
33AH9844

RoHS

Each
1+$40.000
10+$30.000
100+$16.000
1000+$12.000
1.7N
220VAC
1.7N
-
85ohm
Intermittent
-
-
78M7927

RoHS

Each
1+$73.270
5+$68.720
10+$66.400
25+$62.900
50+$58.090
More Pricing...
128ozf
120VAC
-
Pull
14.8ohm
Continuous
19W
25XX Series
88M0947
Each
1+$66.000
5+$64.350
10+$62.700
25+$61.450
50+$60.190
More Pricing...
112ozf
240VAC
-
Pull
82ohm
Continuous
17.5W
2000 Series
03M5785

RoHS

Each
13+$123.040
25+$112.580
50+$106.780
100+$99.780
250+$92.440
119.6N
120VAC
66.723N
Push
19.7ohm
Intermittent
49VA
18P Series
03M5778

RoHS

Each
15+$105.260
25+$96.310
50+$91.350
100+$85.350
250+$79.080
6.95N
120VAC
6.95N
Pull
150ohm
Continuous
22VA
12 Series
03M5782

RoHS

Each
10+$154.890
25+$141.720
50+$134.420
100+$125.600
119.6N
120VAC
36.142N
Push
41ohm
Intermittent
70VA
16P Series
03M5784

RoHS

Each
9+$133.140
10+$123.610
25+$107.570
50+$96.700
100+$89.720
68.1N
120VAC
27.801N
Push
8.8ohm
Continuous
228VA
18P Series
20M1920

RoHS

Each
250+$85.330
-
120VAC
-
Pull
4.8ohm
Intermittent
47W
3000 Series
20M1694

RoHS

Each
250+$83.020
80ozf
120VAC
-
Pull
64ohm
Continuous
10.7W
1000 Series
24F090

RoHS

Each
9+$155.070
10+$151.090
25+$143.140
36.1N
120VAC
36.142N
Pull
41ohm
Intermittent
70VA
16 Series
24WX092

RoHS

Each
17+$94.940
25+$89.050
50+$86.040
100+$81.510
250+$75.280
119.6N
120VAC
119.546N
Pull
20.3ohm
Intermittent
49VA
18 Series
24F3457

RoHS

Each
7+$116.310
10+$113.320
68.1N
120VAC
19.461N
Push
85ohm
Continuous
20VA
16P Series
12N1722
Each
250+$54.070
112ozf
240VAC
112ozf
Pull
82ohm
Continuous
17.5W
2000 Series
24F086
Each
15+$105.260
25+$96.310
50+$91.350
100+$85.350
9.7N
120VAC
-
Pull
100ohm
Intermittent
33VA
12 Series
76R0097
Each
250+$54.070
-
240VAC
-
Pull
73.5ohm
Intermittent
23.8W
2000 Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB