Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GUARDIAN ELECTRIC |
|---|---|
| Manufacturer Part No | 16P-I-120ACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 03M5782 |
| Product Range | 16P Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $154.890 |
| 25+ | $141.720 |
| 50+ | $134.420 |
| 100+ | $125.600 |
Price for:Each
Minimum: 10
Multiple: 10
$1,548.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GUARDIAN ELECTRIC |
|---|---|
| Manufacturer Part No | 16P-I-120ACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 03M5782 |
| Product Range | 16P Series |
| Technical Datasheet | |
| Holding Force | 119.6N |
| Coil Voltage | 120VAC |
| Holding Force - Metric | 36.142N |
| Coil Resistance | 41ohm |
| Solenoid Operation | Push |
| Coil Power Continuous | 70VA |
| Solenoid Duty Cycle | Intermittent |
| Product Range | 16P Series |
| SVHC | To Be Advised |
Technical Specifications
| Holding Force | 119.6N |
|---|---|
| Holding Force - Metric | 36.142N |
| Solenoid Operation | Push |
| Solenoid Duty Cycle | Intermittent |
| SVHC | To Be Advised |
| Coil Voltage | 120VAC |
|---|---|
| Coil Resistance | 41ohm |
| Coil Power Continuous | 70VA |
| Product Range | 16P Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
