Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DORMEYER |
|---|---|
| Manufacturer Part No | 2005-F-34Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 20M1877 |
| Product Range | 2000 Series |
| Your Part Number | |
| Technical Datasheet |
140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $50.100 |
| 5+ | $47.360 |
| 10+ | $44.620 |
| 25+ | $42.600 |
| 50+ | $41.140 |
| 100+ | $39.720 |
| 250+ | $37.930 |
Price for:Each
Minimum: 1
Multiple: 1
$50.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DORMEYER |
|---|---|
| Manufacturer Part No | 2005-F-34Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 20M1877 |
| Product Range | 2000 Series |
| Technical Datasheet | |
| Holding Force | 112ozf |
| Coil Voltage | 120VAC |
| Solenoid Operation | Pull |
| Coil Resistance | 20.5ohm |
| Coil Power Continuous | 17.9W |
| Solenoid Duty Cycle | Continuous |
| Product Range | 2000 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The 2005-F-34 is a 120VAC/17.9W open frame Solenoid, size 2000 with pull operation, continuous duty cycle, 1/4-inch quick terminal coil termination and 20.5Ω coil resistance. This solenoid features T-shaped laminated design plunger and laminated steel frame holds exceptionally heavy loads. Laminated frame and plunger components are machined to provide a smooth and flush contact surface to minimize hum and vibration. Tooled with provisions to modify the basic design and tooling to fit high volume applications at the lowest possible unit cost. Ideally suited for most high force, medium life AC applications.
- T-shaped
- Stroke up to 1-1/4"
- Most power consumption with moderate force output
- 50000 to 100000 cycles Solenoid life
Applications
Industrial
Technical Specifications
| Holding Force | 112ozf |
|---|---|
| Solenoid Operation | Pull |
| Coil Power Continuous | 17.9W |
| Product Range | 2000 Series |
| Coil Voltage | 120VAC |
|---|---|
| Coil Resistance | 20.5ohm |
| Solenoid Duty Cycle | Continuous |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
