Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DORMEYER |
|---|---|
| Manufacturer Part No | 3500-M-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 20M1920 |
| Product Range | 3000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $85.330 |
Price for:Each
Minimum: 250
Multiple: 250
$21,332.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DORMEYER |
|---|---|
| Manufacturer Part No | 3500-M-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 20M1920 |
| Product Range | 3000 Series |
| Technical Datasheet | |
| Holding Force | - |
| Coil Voltage | 120VAC |
| Coil Resistance | 4.8ohm |
| Solenoid Operation | Pull |
| Coil Power Continuous | 47W |
| Solenoid Duty Cycle | Intermittent |
| Product Range | 3000 Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Holding Force | - |
|---|---|
| Coil Resistance | 4.8ohm |
| Coil Power Continuous | 47W |
| Product Range | 3000 Series |
| Coil Voltage | 120VAC |
|---|---|
| Solenoid Operation | Pull |
| Solenoid Duty Cycle | Intermittent |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
