0
0 Items$0.00

Permanent Magnet Stepper Motors :

8 Products Found
Find a huge range of Permanent Magnet Stepper Motors at Newark Electronics. We stock a wide range of Stepper Motors, such as Single Shaft, Dual Shaft, Hybrid, Single Shaft, Hybrid & Dual Shaft Stepper Motors from the worlds top manufacturers including: NMB Technologies
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25R3860

RoHS

Each
25+
$46.280
50+
$44.630
100+
$43.030
250+
$41.010
Permanent Magnet
Bipolar
Two Phase
7.5°
67mN-m
8ohm
600mA
24VDC
4
15.5mm
3mm
12mm
25R3855

RoHS

Each
25+
$23.800
50+
$22.950
100+
$22.130
250+
$21.090
Permanent Magnet
Bipolar
Two Phase
18°
25mN-m
8ohm
600mA
24VDC
4
17mm
2mm
10mm
25R3857

RoHS

Each
25+
$45.370
50+
$43.750
100+
$42.190
250+
$40.210
Permanent Magnet
Bipolar
Two Phase
7.5°
80mN-m
15ohm
600mA
24VDC
4
22.2mm
3mm
10mm
25R3858

RoHS

Each
250+
$28.990
Permanent Magnet
Bipolar
Two Phase
7.5°
50mN-m
5.5ohm
600mA
24VDC
4
15.5mm
3mm
10mm
26R3538

RoHS

Each
25+
$54.450
50+
$52.500
100+
$50.620
250+
$48.250
Permanent Magnet
Bipolar
Two Phase
7.5°
167mN-m
5.5ohm
600mA
24VDC
4
25.7mm
3mm
15mm
25R3859

RoHS

Each
25+
$45.520
50+
$43.890
100+
$42.320
250+
$40.330
Permanent Magnet
Bipolar
Two Phase
7.5°
127mN-m
7ohm
600mA
24VDC
4
22.2mm
3mm
12mm
25R3856

RoHS

Each
25+
$36.780
50+
$35.470
100+
$34.210
250+
$32.410
Permanent Magnet
Bipolar
Two Phase
7.5°
25mN-m
16ohm
600mA
24VDC
4
12.5mm
2mm
10mm
25R3854

RoHS

Each
25+
$36.770
50+
$35.450
100+
$34.190
250+
$31.870
Permanent Magnet
Bipolar
Two Phase
18°
14.7mN-m
13ohm
400mA
24VDC
4
19.6mm
1.5mm
8mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB