Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM25L-024-HHC5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25R3855
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.800 |
| 50+ | $22.950 |
| 100+ | $22.130 |
| 250+ | $21.090 |
Price for:Each
Minimum: 25
Multiple: 25
$595.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM25L-024-HHC5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25R3855
Technical Datasheet
Stepper Motor TypePermanent Magnet
Coil TypeBipolar
Motor Size-
No. of PhasesTwo Phase
Step Angle18°
Resistance8ohm
Torque Max25mN-m
Current Rating600mA
Voltage Rating Max24VDC
No. of Wires4
External Length17mm
Shaft Diameter2mm
Product Range-
Shaft Length10mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Stepper Motor Type
Permanent Magnet
Motor Size
-
Step Angle
18°
Torque Max
25mN-m
Voltage Rating Max
24VDC
External Length
17mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Coil Type
Bipolar
No. of Phases
Two Phase
Resistance
8ohm
Current Rating
600mA
No. of Wires
4
Shaft Diameter
2mm
Shaft Length
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
