0
0 Items$0.00
Find a huge range of Dual Shaft Stepper Motors at Newark Electronics. We stock a wide range of Stepper Motors, such as Single Shaft, Dual Shaft, Hybrid, Single Shaft, Hybrid & Dual Shaft Stepper Motors from the worlds top manufacturers including: LIN Engineering, Sanyo Denki, Omega, Nanotec & Astrosyn
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43W6284

RoHS

Each
1+
$131.580
5+
$122.040
10+
$118.180
25+
$113.280
50+
$109.740
More Pricing...
Dual Shaft
14mm
DC
-
1.8°
0.0065N-m
-
300mA
-
-
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
26M4529

RoHS

Each
1+
$69.550
5+
$63.470
10+
$62.590
25+
$61.140
50+
$58.240
More Pricing...
Dual Shaft
57.2mm
Bipolar, Unipolar
-
-
0.53N-m
-
600mA
-
-
16.8VDC
8
51mm
6.35mm
-
20.6mm
42M2602

RoHS

Each
1+
$64.620
10+
$58.220
25+
$56.680
50+
$53.740
100+
$50.460
More Pricing...
Dual Shaft
42mm
Bipolar, Unipolar
-
0.9°
0.15N-m
-
950mA
-
-
4VDC
8
33.5mm
5mm
-
24mm
81AH9247

RoHS

Each
1+
$91.070
5+
$84.540
10+
$81.230
25+
$78.640
50+
$76.340
More Pricing...
Dual Shaft
28mm
Bipolar
-
1.8°
0.07N-m
-
1A
-
-
24VDC
4
32mm
5mm
SANMOTION F2
13.5mm
71AK8453

RoHS

Each
1+
$104.540
5+
$97.300
10+
$95.660
25+
$89.900
50+
$88.640
More Pricing...
Dual Shaft
56mm
Unipolar
-
1.8°
0.83N-m
-
2A
-
-
24VDC
6
53.8mm
6.35mm
103H712 Series
20.6mm
84R6122

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
0.21N-m
10.74ohm
670mA
8.76mH
0.16oz-in²
24VDC
4
29.7mm
5mm
4418 Series
24mm
45M5741

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
57.2mm
Unipolar
Two Phase
0.9°
0.69N-m
5ohm
1.2A
13.5mH
0.74oz-in²
24VDC
6
55.9mm
6.35mm
-
20.5mm
16M4196

RoHS

Each
1+
$93.710
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
86.3in-oz
1.4ohm
2A
2.7mH
0.37oz-in²
24VDC
4
48mm
5mm
4118 Series
24mm
72M5643

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Unipolar
Two Phase
1.8°
0.46N-m
25ohm
450mA
17.4mH
0.37oz-in²
24VDC
6
48mm
5mm
4118 Series
24mm
16M4198

RoHS

Each
1+
$119.020
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
42.7in-oz
2.8ohm
1.3A
3.6mH
0.18oz-in²
24VDC
4
34mm
5mm
4118 Series
24mm
34R5750

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Single Phase
1.8°
45in-oz
2.8ohm
1.3A
3.6mH
0.18oz-in²
24VDC
4
34mm
5mm
4118 Series
24mm
34R5747

RoHS

Each
1+
$106.310
Dual Shaft
42mm
Bipolar
Single Phase
1.8°
83in-oz
1.4ohm
2A
2.7mH
0.37oz-in²
24VDC
4
48mm
5mm
4118 Series
24mm
84R6110

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
0.48N-m
1.3ohm
2A
2.56mH
0.34oz-in²
24VDC
4
40mm
5mm
4418 Series
24mm
34M2247

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
0.9°
0.11N-m
3ohm
1.2A
2.2mH
0.09oz-in²
24VDC
4
27.9mm
5mm
417 Series
20.6mm
81AH9269

RoHS

Each
1+
$385.090
5+
$377.880
10+
$371.390
25+
$367.200
50+
$359.540
Dual Shaft
86mm
Bipolar
-
1.8°
7N-m
-
6A
-
-
100VAC
4
96.5mm
14mm
SM
30mm
09AK7687

RoHS

Each
1+
$51.080
5+
$48.310
10+
$47.760
25+
$46.930
50+
$46.510
More Pricing...
Dual Shaft
42mm
Bipolar
-
1.8°
0.56N-m
-
1A
-
-
24VDC
4
48mm
5mm
SANMOTION F2 Series
24mm
09AK7685

RoHS

Each
1+
$41.870
5+
$41.590
10+
$40.050
25+
$38.440
50+
$38.090
More Pricing...
Dual Shaft
42mm
Bipolar
-
1.8°
0.29N-m
-
1A
-
-
24VDC
4
33mm
5mm
SANMOTION F2 Series
24mm
09AK7688

RoHS

Each
1+
$54.950
5+
$53.670
10+
$53.050
25+
$52.140
50+
$51.670
More Pricing...
Dual Shaft
42mm
Bipolar
-
1.8°
0.8N-m
-
1A
-
-
24VDC
4
59.5mm
5mm
SANMOTION F2 Series
24mm
09AK7686

RoHS

Each
1+
$45.310
5+
$42.940
10+
$41.600
25+
$40.880
50+
$40.510
More Pricing...
Dual Shaft
42mm
Bipolar
-
1.8°
0.43N-m
-
1A
-
-
24VDC
4
39mm
5mm
SANMOTION F2 Series
24mm
84R6114

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
0.42N-m
1.6ohm
1.7A
2.73mH
0.22oz-in²
24VDC
4
34.3mm
5mm
4418 Series
24mm
79R1403

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
83in-oz
1.4ohm
2A
2.7mH
0.37oz-in²
24VDC
4
48mm
5mm
4118 Series
24mm
84R6119

RoHS

Each
1+
$226.870
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
0.21N-m
1.66ohm
1.5A
1.34mH
0.16oz-in²
24VDC
4
29.7mm
5mm
4418 Series
24mm
84R6118

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
0.42N-m
4.37ohm
1A
8.35mH
0.22oz-in²
24VDC
4
34.3mm
5mm
4418 Series
24mm
41T5559

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
-
Three Phase
-
31in-oz
0.49ohm
6.1A
640µH
-
24VDC
8
43mm
5mm
-
21mm
84R6115

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
0.42N-m
1.1ohm
2A
1.77mH
0.22oz-in²
24VDC
4
34.3mm
5mm
4418 Series
24mm
1-25 of 46 items
of 2 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB