Single Shaft, Hybrid Stepper Motors:
48 Products FoundFind a huge range of Single Shaft, Hybrid Stepper Motors at Newark Electronics. We stock a wide range of Stepper Motors, such as Single Shaft, Dual Shaft, Hybrid, Single Shaft, Hybrid & Dual Shaft Stepper Motors from the worlds top manufacturers including: Trinamic / Analog Devices, NMB Technologies, Astrosyn & LIN Engineering
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRINAMIC / ANALOG DEVICES | Each | 1+ $82.960 5+ $81.770 10+ $80.580 25+ $79.410 50+ $78.220 More Pricing... | Single Shaft, Hybrid | 42mm | Bipolar | Two Phase | 1.8° | 49N-cm | 5ohm | 1A | 8mH | 68g-cm² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $94.960 5+ $92.970 10+ $90.980 25+ $88.990 50+ $86.250 More Pricing... | Single Shaft, Hybrid | 42mm | Bipolar | Two Phase | 1.8° | 40N-cm | 0.5ohm | 2.8A | 600µH | 68g-cm² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $91.950 5+ $90.640 10+ $89.340 25+ $88.040 50+ $86.740 More Pricing... | Single Shaft, Hybrid | 28mm | Bipolar | Two Phase | 1.8° | 12N-cm | 9.2ohm | 670mA | 7.2mH | 18g-cm² | 6.2VDC | 4 | 51mm | 5mm | QMot QSH2818 | 18mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $70.490 5+ $69.470 10+ $68.470 25+ $67.450 50+ $66.450 More Pricing... | Single Shaft, Hybrid | 28mm | Bipolar | Two Phase | 1.8° | 6N-cm | 5.6ohm | 670mA | 3.4mH | 9g-cm² | 3.8VDC | 4 | 32mm | 5mm | QMot QSH2818 | 18mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $61.320 5+ $60.450 10+ $59.580 25+ $58.710 50+ $57.830 More Pricing... | Single Shaft, Hybrid | 42mm | Bipolar | Two Phase | 1.8° | 27N-cm | 5.3ohm | 1A | 6.6mH | 35g-cm² | 24VDC | 4 | 33.5mm | 5mm | QMot QSH4218 | 24mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $369.970 5+ $362.990 10+ $357.170 25+ $351.350 | Single Shaft, Hybrid | 86mm | Bipolar | - | 1.8° | 7N-m | - | 5.5A | - | - | 2.56VDC | 4 | 96mm | 12mm | Qmot QSH6018 | 31.75mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $115.870 5+ $114.170 10+ $112.480 25+ $110.780 50+ $109.430 More Pricing... | Single Shaft, Hybrid | 56.4mm | DC | Two Phase | 1.8° | 1.89N-m | 1.13ohm | - | 3.6mH | 480g-cm² | 3.2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $81.200 5+ $80.040 10+ $78.890 25+ $77.730 50+ $76.580 More Pricing... | Single Shaft, Hybrid | 56.5mm | Bipolar | Two Phase | 1.8° | 1.26N-m | 0.9ohm | 2.8A | 2.5mH | 300g-cm² | 2.5VDC | 4 | 56mm | 6.35mm | Qmot QSH5718 | 20mm | |||||
38K5855 RoHS | Each | 1+ $42.080 5+ $38.320 10+ $37.460 25+ $36.610 50+ $34.550 More Pricing... | Single Shaft, Hybrid | 35.3mm | Bipolar | - | 1.8° | 5N-cm | - | 400mA | - | - | - | 4 | 20mm | 5mm | - | 20mm | |||||
38K5851 RoHS | Each | 1+ $46.040 5+ $41.920 10+ $40.990 25+ $40.050 50+ $37.800 More Pricing... | Single Shaft, Hybrid | 35.3mm | Bipolar | - | 1.8° | 11N-cm | - | 750mA | - | - | - | 4 | 34mm | 5mm | - | 24mm | |||||
38K5854 RoHS | Each | 1+ $40.540 5+ $36.920 10+ $36.090 25+ $35.270 50+ $33.290 More Pricing... | Single Shaft, Hybrid | 35.3mm | Unipolar | - | 1.8° | 8N-cm | - | 760mA | - | - | - | 6 | 26mm | 5mm | - | 24mm | |||||
Each | 1+ $65.420 5+ $60.010 10+ $58.460 25+ $57.430 50+ $55.000 More Pricing... | Single Shaft, Hybrid | 35.3mm | Bipolar | - | 1.8° | 7N-m | - | 750mA | - | - | - | 4 | 26mm | 5mm | - | 24mm | ||||||
Each | 10+ $61.440 25+ $58.560 50+ $56.460 100+ $54.450 | Single Shaft, Hybrid | 42mm | Unipolar | Single Phase | 1.8° | 170mN-m | 4.2ohm | 850mA | - | - | 24VDC | 6 | 34mm | 5mm | 17PM-K Series | 25mm | ||||||
Each | 100+ $72.810 | Single Shaft, Hybrid | 56.4mm | Unipolar | Single Phase | 1.8° | 900mN-m | 0.85ohm | 3A | - | - | 24VDC | 6 | 54mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | Single Shaft, Hybrid | 57.2mm | Bipolar | Two Phase | 1.8° | 100.8in-oz | 0.7ohm | 2.8A | 1.4mH | 0.7oz-in² | 75VDC | 4 | 44.2mm | 6.35mm | 5718 Series | 20.5mm | ||||||
Each | 10+ $81.790 25+ $77.950 50+ $75.170 100+ $72.810 | Single Shaft, Hybrid | 56.4mm | Unipolar | Single Phase | 1.8° | 900mN-m | 7ohm | 1A | - | - | 24VDC | 6 | 54mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 1+ $107.380 | Single Shaft, Hybrid | - | Unipolar | Single Phase | 1.8° | 900mN-m | 1.55ohm | 2.2A | - | - | 24VDC | 6 | 55.5mm | 8mm | 29SM-K Series | 25mm | ||||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $65.280 5+ $64.350 10+ $63.430 25+ $62.500 50+ $61.580 More Pricing... | Single Shaft, Hybrid | 42mm | Bipolar | Two Phase | 1.8° | 35N-cm | 4.5ohm | 1A | 7.5mH | 54g-cm² | 24VDC | 4 | 38mm | 5mm | QMot QSH4218 | 24mm | |||||
Each | 10+ $69.720 25+ $66.450 50+ $64.070 100+ $61.780 | Single Shaft, Hybrid | 42mm | Unipolar | Single Phase | 1.8° | 340mN-m | 7.3ohm | 800mA | - | - | 24VDC | 6 | 48mm | 5mm | 17PM-K Series | 25mm | ||||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $80.930 5+ $79.790 10+ $78.640 25+ $77.500 50+ $76.350 More Pricing... | Single Shaft, Hybrid | 56.4mm | DC | Two Phase | 1.8° | 0.55N-m | 0.7ohm | - | 1.4mH | 120g-cm² | 2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | |||||
Each | 10+ $77.040 25+ $73.430 50+ $70.800 100+ $68.280 | Single Shaft, Hybrid | 56.4mm | Unipolar | Single Phase | 1.8° | 420mN-m | 0.6ohm | 2.9A | - | - | 24VDC | 6 | 42mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 10+ $98.870 25+ $94.220 50+ $90.870 100+ $89.680 | Single Shaft, Hybrid | 56.4mm | Unipolar | Single Phase | 1.8° | 1400mN-m | 2.3ohm | 2A | - | - | 24VDC | 6 | 76mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 25+ $73.430 50+ $70.800 100+ $68.280 | Single Shaft, Hybrid | 56.4mm | Unipolar | Single Phase | 1.8° | 500mN-m | 5.8ohm | 900mA | - | - | 24VDC | 6 | 42mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 10+ $77.040 25+ $73.430 50+ $70.800 100+ $68.280 | Single Shaft, Hybrid | 56.4mm | Unipolar | Single Phase | 1.8° | 450mN-m | 1.5ohm | 1.8A | - | - | 24VDC | 6 | 42mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 1+ $111.570 5+ $102.540 10+ $98.870 25+ $94.220 50+ $90.870 More Pricing... | Single Shaft, Hybrid | 56.4mm | Unipolar | Single Phase | 1.8° | 1400mN-m | 1.1ohm | 3A | - | - | 24VDC | 6 | 76mm | 6.35mm | 23KM-K Series | 25mm | ||||||