56mm Stepper Motors:
23 Products FoundFind a huge range of 56mm Stepper Motors at Newark Electronics. We stock a wide range of Stepper Motors, such as 42mm, 56.4mm, 60mm & 56mm Stepper Motors from the worlds top manufacturers including: Sanyo Denki
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Current Rating
Inductance
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $123.440 5+ $115.120 10+ $113.230 25+ $106.620 50+ $105.170 More Pricing... | Single Shaft | 56mm | Unipolar | - | 1.8° | 1.27N-m | - | 2A | - | 24VDC | 6 | 75.8mm | 6.35mm | 103H7 | 19.1mm | ||||||
Each | 1+ $82.800 5+ $77.210 10+ $75.960 25+ $71.520 50+ $70.550 More Pricing... | Single Shaft | 56mm | Unipolar | Two Phase | 1.8° | 0.83N-m | 1.6ohm | 2A | 3.8mH | 24VDC | 6 | 55.3mm | 6.35mm | 103H7 | 19.1mm | ||||||
Each | 1+ $104.370 5+ $102.750 10+ $102.360 25+ $101.060 50+ $99.750 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | - | - | 2A | - | 24VDC | 4 | 75.8mm | 6.35mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $129.570 5+ $118.240 10+ $109.530 25+ $100.700 50+ $94.720 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | - | - | 2A | - | 24VDC | 4 | 53.8mm | 6.35mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $123.260 5+ $114.950 10+ $113.070 25+ $106.470 50+ $105.020 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 165N-cm | - | 4A | - | - | 6 | 75.8mm | 6.35mm | SANMOTION | 19.1mm | ||||||
Each | 1+ $107.570 5+ $105.920 10+ $104.280 25+ $102.630 | Single Shaft | 56mm | Unipolar | - | 1.8° | 1.27N-m | - | 3A | - | 24VDC | 6 | 75.8mm | 38.1mm | 103H712 | 19.1mm | ||||||
Each | 1+ $146.130 5+ $136.110 10+ $132.050 25+ $126.900 50+ $123.170 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 2.5N-m | - | 6A | - | 24VDC | 4 | 85.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $134.080 5+ $124.880 10+ $121.150 25+ $116.430 50+ $113.000 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 2.35N-m | - | 4A | - | 24VDC | 4 | 75.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $140.780 5+ $131.120 10+ $127.210 25+ $122.250 50+ $118.650 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 2.35N-m | - | 6A | - | 24VDC | 4 | 75.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $150.510 5+ $140.190 10+ $136.010 25+ $130.710 50+ $126.870 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 2.5N-m | - | 4A | - | 24VDC | 4 | 85.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $86.310 5+ $80.350 10+ $77.920 25+ $74.850 50+ $72.630 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 0.75N-m | - | 2A | - | 24VDC | 4 | 41.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $138.100 5+ $128.630 10+ $124.780 25+ $119.920 50+ $116.390 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 2.35N-m | - | 2A | - | 24VDC | 4 | 75.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $106.130 5+ $98.820 10+ $95.850 25+ $92.090 50+ $89.370 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 1.4N-m | - | 2A | - | 24VDC | 4 | 53.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $106.690 5+ $99.500 10+ $97.870 25+ $92.160 50+ $90.900 More Pricing... | Dual Shaft | 56mm | Unipolar | - | 1.8° | 0.83N-m | - | 2A | - | 24VDC | 6 | 53.8mm | 6.35mm | 103H712 Series | 20.6mm | ||||||
Each | 1+ $76.540 5+ $71.380 10+ $70.220 25+ $66.120 50+ $65.220 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 0.83N-m | - | 2A | - | 24VDC | 6 | 53.8mm | 6.35mm | 103H712 Series | 20.6mm | ||||||
Each | 1+ $73.270 5+ $68.330 10+ $67.220 25+ $63.290 50+ $62.430 More Pricing... | Single Shaft | 56mm | Unipolar | - | 1.8° | 0.83N-m | - | 1A | - | 24VDC | 6 | 53.8mm | 6.35mm | 103H712 | 19.1mm | ||||||
SANYO DENKI | Each | 1+ $211.240 5+ $207.420 10+ $203.980 25+ $201.760 50+ $197.700 | Single Shaft | 56mm | Bipolar | - | 1.8° | 1N-m | - | 2A | - | 250VAC | 4 | 81.5mm | 6.35mm | - | 19.1mm | |||||
Each | 1+ $146.130 5+ $136.110 10+ $132.050 25+ $126.900 50+ $123.170 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 2.5N-m | - | 2A | - | 24VDC | 4 | 85.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $98.270 5+ $91.500 10+ $88.750 25+ $85.270 50+ $82.750 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 1.4N-m | - | 4A | - | 24VDC | 4 | 53.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $120.940 5+ $112.790 10+ $110.950 25+ $104.470 50+ $103.050 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 1.4N-m | - | 3A | - | 24VDC | 4 | 53.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
SANYO DENKI | Each | 1+ $224.380 5+ $220.310 10+ $216.660 25+ $214.300 50+ $209.990 | Single Shaft | 56mm | Bipolar | - | 1.8° | 1.7N-m | - | 2A | - | 250VAC | 4 | 103.5mm | 6.35mm | - | 19.1mm | |||||
Each | 1+ $71.070 5+ $66.280 10+ $65.200 25+ $61.390 50+ $60.560 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 110N-cm | - | 4A | - | 24VDC | 4 | 53.8mm | 6.35mm | 103H712 Series | 20.6mm | ||||||
Each | 1+ $73.270 5+ $68.330 10+ $67.220 25+ $63.290 50+ $62.430 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 1N-m | - | 1A | - | 24VDC | 4 | 53.8mm | 6.35mm | 103H712 Series | 20.6mm | ||||||