Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AJ3807

RoHS

Each
1+
$179.100
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar
-
1.8°
-
2.3N-m
2.2A
-
24VDC
-
4
55mm
6.35mm
X5718 Series
13mm
58T9975

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$120.830
5+
$113.280
10+
$110.250
25+
$106.370
50+
$103.560
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
Two Phase
1.8°
1.13ohm
1.89N-m
-
3.6mH
3.2VDC
480g-cm²
4
-
6.35mm
Qmot QSH5718
20.6mm
72Y2017

RoHS

Each
1+
$104.500
10+
$96.580
25+
$95.450
50+
$93.440
100+
$88.240
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar, Unipolar
-
1.8°
-
0.88N-m
3A
-
2.1VDC
-
8
56mm
6.35mm
-
20.6mm
08AM1492

RoHS

Each
1+
$250.940
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar
-
1.8°
-
354in-oz
5A
-
2.5V
-
8
111mm
6.35mm
OMHT Series
20mm
25R3882

RoHS

Each
100+
$70.690
Min: 100 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
0.85ohm
900mN-m
3A
-
24VDC
-
6
54mm
6.35mm
23KM-K Series
25mm
25R3932

RoHS

Each
10+
$79.410
25+
$75.680
50+
$72.980
100+
$70.690
Min: 10 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
7ohm
900mN-m
1A
-
24VDC
-
6
54mm
6.35mm
23KM-K Series
25mm
58T9973

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$87.310
5+
$86.170
10+
$85.020
25+
$83.880
50+
$82.730
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
Two Phase
1.8°
0.7ohm
0.55N-m
-
1.4mH
2VDC
120g-cm²
4
-
6.35mm
Qmot QSH5718
20.6mm
25R3887

RoHS

Each
10+
$74.800
25+
$71.290
50+
$68.740
100+
$66.290
Min: 10 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
0.6ohm
420mN-m
2.9A
-
24VDC
-
6
42mm
6.35mm
23KM-K Series
25mm
25R3891

RoHS

Each
25+
$71.290
50+
$68.740
100+
$66.290
Min: 30 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
5.8ohm
500mN-m
900mA
-
24VDC
-
6
42mm
6.35mm
23KM-K Series
25mm
25R3895

RoHS

Each
10+
$95.990
25+
$91.480
50+
$88.220
100+
$87.070
Min: 10 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
2.3ohm
1400mN-m
2A
-
24VDC
-
6
76mm
6.35mm
23KM-K Series
25mm
25R3889

RoHS

Each
10+
$74.800
25+
$71.290
50+
$68.740
100+
$66.290
Min: 10 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
1.5ohm
450mN-m
1.8A
-
24VDC
-
6
42mm
6.35mm
23KM-K Series
25mm
25R3893

RoHS

Each
1+
$108.320
5+
$99.550
10+
$95.990
25+
$91.480
50+
$88.220
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
1.1ohm
1400mN-m
3A
-
24VDC
-
6
76mm
6.35mm
23KM-K Series
25mm
25R3896

RoHS

Each
1+
$100.070
Min: 10 / Mult: 10
Dual Shaft, Hybrid
56.4mm
Unipolar
Two Phase
1.8°
2.3ohm
1400mN-m
2A
-
24VDC
-
6
76mm
6.35mm
23KM-K Series
25mm
58AJ3808

RoHS

Each
1+
$267.820
Min: 5 / Mult: 5
Single Shaft
56.4mm
Bipolar
-
1.8°
-
3.3N-m
2A
-
24VDC
-
4
77mm
6.35mm
X5718 Series
13mm
25R3894

RoHS

Each
1+
$100.070
Min: 10 / Mult: 10
Dual Shaft, Hybrid
56.4mm
Unipolar
Two Phase
1.8°
1.1ohm
1400mN-m
3A
-
24VDC
-
6
76mm
6.35mm
23KM-K Series
25mm
25R3892

RoHS

Each
1+
$77.880
Min: 10 / Mult: 10
Dual Shaft, Hybrid
56.4mm
Unipolar
Two Phase
1.8°
5.8ohm
500mN-m
900mA
-
24VDC
-
6
42mm
6.35mm
23KM-K Series
25mm
72Y2016

RoHS

Each
1+
$134.990
10+
$124.760
25+
$123.300
50+
$120.700
100+
$113.980
More Pricing...
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar, Unipolar
-
1.8°
-
1.32N-m
3A
-
3VDC
-
8
76mm
6.35mm
-
20.6mm
58T9974

RoHS

Each
1+
$102.110
5+
$100.730
10+
$99.350
25+
$97.970
50+
$96.860
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
-
1.8°
-
1.01N-m
-
-
2.3VDC
-
4
-
6.35mm
Qmot QSH5718
20.6mm
08AM1491

RoHS

Each
1+
$223.920
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar
-
1.8°
-
264.8in-oz
2.83A
-
3.2VDC
-
8
76mm
6.35mm
OMHT Series
20mm
08AM1490

RoHS

Each
1+
$216.590
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar
-
1.8°
-
264.8in-oz
2.83A
-
3.2VDC
-
8
76mm
6.35mm
OMHT Series
20mm
08AM1489

RoHS

Each
1+
$145.470
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar
-
1.8°
-
177in-oz
2.83A
-
2.5V
-
8
54mm
6.35mm
OMHT Series
20mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB