Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part NoSM2562C40B41Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.74AJ2505
Product RangeSANMOTION F2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.720 |
| 5+ | $89.810 |
| 10+ | $87.010 |
| 25+ | $83.470 |
| 50+ | $80.890 |
| 100+ | $78.410 |
Price for:Each
Minimum: 1
Multiple: 1
$96.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSM2562C40B41Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.74AJ2505
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56mm
Coil TypeBipolar
Step Angle1.8°
Torque Max1.4N-m
Current Rating4A
Voltage Rating Max24VDC
No. of Wires4
External Length53.8mm
Shaft Diameter8mm
Product RangeSANMOTION F2
Shaft Length19.1mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
1.4N-m
Voltage Rating Max
24VDC
External Length
53.8mm
Product Range
SANMOTION F2
SVHC
To Be Advised
Motor Size
56mm
Step Angle
1.8°
Current Rating
4A
No. of Wires
4
Shaft Diameter
8mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
