Machine & Operator Safety :
2,567 Products FoundAll Filters
Expand Filters
Manufacturer
(166)
(1728)
(78)
(97)
(9)
(1)
(14)
(49)
(337)
Packaging
(2567)
Which Machine & Operator Safety are you looking for?
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Performance Level | Safety Curtain Category | Safety Integrity Level | No. of Beams | Protection Height | Sensing Range Max | IP Rating | Approvals / Standards | Beam Spacing | Control Output Type | Supply Voltage Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97AK3472 RoHS | Each | 1+$1,074.580 5+$1,009.420 10+$989.230 25+$969.040 50+$948.850 | PL c | Level 2 | SIL1, SIL CL1 | 46 | 910mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | |||||
05AN2639 | Each | 1+$1,066.010 5+$1,005.210 10+$985.110 25+$965.000 50+$944.900 | PL e | Level 4 | SIL3 | 15 | 160mm | 10m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$1,862.550 5+$1,815.810 10+$1,779.490 25+$1,743.180 50+$1,706.860 | PL e | Level 4 | SIL3, SIL CL3 | 75 | 760mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+$1,108.330 5+$1,020.840 10+$1,000.420 25+$980.010 50+$959.590 | PL e | Level 4 | SIL3, SIL CL3 | 30 | 310mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
05AN2646 | Each | 1+$1,350.460 5+$1,314.690 10+$1,288.400 25+$1,262.100 50+$1,235.810 | PL e | Level 4 | SIL3 | 24 | 480mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2644 | Each | 1+$1,250.190 5+$1,186.410 10+$1,162.680 25+$1,138.950 50+$1,115.230 | PL e | Level 4 | SIL3 | 20 | 400mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$1,570.530 5+$1,474.560 10+$1,445.070 25+$1,415.580 50+$1,386.090 | PL c | Level 2 | SIL1, SIL CL1 | 76 | 1.51m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
05AN2662 | Each | 1+$3,008.270 5+$2,948.100 10+$2,887.940 25+$2,827.770 50+$2,767.610 | PL e | Level 4 | SIL3 | 92 | 1.84m | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$978.880 5+$857.600 10+$849.510 25+$832.520 50+$815.530 | PL e | Level 4 | SIL3, SIL CL3 | 4 | 910mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | 300mm | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+$575.840 5+$558.520 10+$545.990 25+$545.960 50+$535.040 | PL c | Level 2 | SIL1, SIL CL1 | 13 | 260mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+$2,439.860 5+$2,354.380 10+$2,307.290 25+$2,260.200 50+$2,213.120 | PL e | Level 4 | SIL3, SIL CL3 | 90 | 910mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
05AN2642 | Each | 1+$1,238.940 5+$1,176.370 10+$1,152.840 25+$1,129.320 50+$1,105.790 | PL e | Level 4 | SIL3 | 31 | 320mm | 10m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$1,766.920 5+$1,731.580 10+$1,696.240 25+$1,660.900 50+$1,625.570 | PL e | Level 4 | SIL3, SIL CL3 | 76 | 1.51m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+$512.500 5+$497.320 10+$486.530 25+$486.500 50+$476.770 | PL c | Level 2 | SIL1, SIL CL1 | 8 | 160mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+$1,179.270 5+$1,107.760 10+$1,085.600 25+$1,063.450 50+$1,041.290 | PL c | Level 2 | SIL1, SIL CL1 | 53 | 1.06m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
05AN2656 | Each | 1+$2,068.620 5+$2,001.360 10+$1,961.330 25+$1,921.310 50+$1,881.280 | PL e | Level 4 | SIL3 | 52 | 1.04m | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$1,417.710 5+$1,350.300 10+$1,323.290 25+$1,296.290 50+$1,269.280 | PL e | Level 4 | SIL3, SIL CL3 | 53 | 1.06m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+$811.180 5+$743.570 10+$724.520 25+$710.030 50+$695.540 | PL e | Level 4 | SIL3, SIL CL3 | 16 | 310mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
05AN2648 | Each | 1+$1,587.830 5+$1,554.740 10+$1,523.650 25+$1,492.550 50+$1,461.460 | PL e | Level 4 | SIL3 | 32 | 640mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$4,079.230 5+$3,997.650 10+$3,916.060 25+$3,834.480 50+$3,752.890 | - | - | SIL2 | - | - | 5m | IP65 | - | - | - | - | SE2L Series | ||||||
05AN2659 | Each | 1+$2,578.190 5+$2,526.630 10+$2,475.060 25+$2,423.500 50+$2,371.930 | PL e | Level 4 | SIL3 | 72 | 1.44m | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$1,866.080 5+$1,828.440 10+$1,791.870 25+$1,755.300 50+$1,718.730 | PL c | Level 2 | SIL1, SIL CL1 | 91 | 1.81m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+$826.590 5+$786.170 10+$778.070 25+$762.510 50+$746.950 | PL c | Level 2 | SIL1, SIL CL1 | 31 | 610mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+$853.320 5+$785.790 10+$765.880 25+$750.560 50+$735.240 | PL e | Level 4 | SIL3, SIL CL3 | 15 | 160mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
05AN2650 | Each | 1+$2,017.060 5+$1,951.470 10+$1,912.440 25+$1,873.410 50+$1,834.380 | PL e | Level 4 | SIL3 | 79 | 800mm | 10m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||