Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | F3SG-4SRA0320-14Copy |
| Newark Part No. | 05AN2642 |
| Product Range | F3SG-SR Series |
| Your Part Number | |
| Technical Datasheet |
34 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,238.940 |
| 5+ | $1,176.370 |
| 10+ | $1,152.840 |
| 25+ | $1,129.320 |
| 50+ | $1,105.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,238.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | F3SG-4SRA0320-14Copy |
| Newark Part No. | 05AN2642 |
| Product Range | F3SG-SR Series |
| Technical Datasheet | |
| Performance Level | PL e |
| Safety Curtain Category | Level 4 |
| Safety Integrity Level | SIL3 |
| No. of Beams | 31 |
| Protection Height | 320mm |
| Sensing Range Max | 10m |
| IP Rating | IP65, IP67, IP67G |
| Approvals / Standards | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 |
| Beam Spacing | 10mm |
| Control Output Type | NPN / PNP |
| Supply Voltage Max | 24VDC |
| Product Range | F3SG-SR Series |
| SVHC | To Be Advised |
Product Overview
F3SG-4SRA0320-14 is a F3SG-SR series, safety light curtain for easy to monitor and ready for IoT.
- 31 number of beams
- 320mm protective height
- Finger protection (detection capability: 14mm dia)
- Conforms to major international standards
- A broad line-up, from finger protection to body protection
- Flexible height model for easy integration into machines and lines
- IoT ready via IO-Link
- Environmental resistance and rugged structure for use in various environments
- 81mA emitter current consumption
- 117mA receiver current consumption
Technical Specifications
| Performance Level | PL e |
|---|---|
| Safety Integrity Level | SIL3 |
| Protection Height | 320mm |
| IP Rating | IP65, IP67, IP67G |
| Beam Spacing | 10mm |
| Supply Voltage Max | 24VDC |
| SVHC | To Be Advised |
| Safety Curtain Category | Level 4 |
|---|---|
| No. of Beams | 31 |
| Sensing Range Max | 10m |
| Approvals / Standards | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 |
| Control Output Type | NPN / PNP |
| Product Range | F3SG-SR Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
