Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SLC2-H30-181Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97AK3478 |
| Product Range | SLC2 Series |
| Also Known As | 1-2447907-8 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,866.080 |
| 5+ | $1,828.440 |
| 10+ | $1,791.870 |
| 25+ | $1,755.300 |
| 50+ | $1,718.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,866.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SLC2-H30-181Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97AK3478 |
| Product Range | SLC2 Series |
| Also Known As | 1-2447907-8 |
| Technical Datasheet | |
| Performance Level | PL c |
| Safety Curtain Category | Level 2 |
| Safety Integrity Level | SIL1, SIL CL1 |
| No. of Beams | 91 |
| Protection Height | 1.81m |
| Sensing Range Max | 12m |
| IP Rating | IP65, IP67 |
| Approvals / Standards | CE, UKCA, cULus, TUV |
| Beam Spacing | - |
| Control Output Type | 2PNP |
| Supply Voltage Max | 24VDC |
| Product Range | SLC2 Series |
| SVHC | Lead (25-Jun-2025) |
Product Overview
SLC2-H30-181 is a SLC2 range safety light curtains with built-in control functions. It is a compact light curtains with electrical connections and setting adjustments through M12 5-pole connector for emitter, M12 8-pole connector for receiver and unshielded cables up to 100 meters long can be used to connect the light curtains.
- 91 beams
- 1810mm protected height, 1863mm overall height
- 30mm hand resolution
- Response time: 2.5 to 18.5ms
- Safety outputs: 2 PNP - 400mA at 24VDC with short-circuit, overload, polarity reversal protection
- Status display: LEDs for light curtain’s status and diagnostic
- Power supply (VDC) of 24VDC ±20%, IP65 and IP67 rated, powder coated aluminum casing
- Fastening via back slot with provided std brackets or top & lower end with optional rotating bracket
- Selectable manual/automatic start/restart
- Integrated feedback input for external device monitoring (EDM)
Contents
1 piece per box (1 emitter and 1 receiver).
Technical Specifications
| Performance Level | PL c |
|---|---|
| Safety Integrity Level | SIL1, SIL CL1 |
| Protection Height | 1.81m |
| IP Rating | IP65, IP67 |
| Beam Spacing | - |
| Supply Voltage Max | 24VDC |
| SVHC | Lead (25-Jun-2025) |
| Safety Curtain Category | Level 2 |
|---|---|
| No. of Beams | 91 |
| Sensing Range Max | 12m |
| Approvals / Standards | CE, UKCA, cULus, TUV |
| Control Output Type | 2PNP |
| Product Range | SLC2 Series |
Technical Docs (2)
Alternatives for SLC2-H30-181
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
