Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSE2L-HA05LPCCopy
Newark Part No.44AM7538
Product RangeSE2L Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4,155.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4,155.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSE2L-HA05LPCCopy
Newark Part No.44AM7538
Product RangeSE2L Series
Technical Datasheet
Product RangeSE2L Series
Safety Integrity LevelSIL2
No. of Field Pairs-
Sensing Range Max5m
Sensor TypeSafety Laser Scanner
Beam Angle270°
Connection Method0.3m Cable with Connector
Incremental Encoder InputsYes
IP RatingIP65
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SE2L Series
No. of Field Pairs
-
Sensor Type
Safety Laser Scanner
Connection Method
0.3m Cable with Connector
IP Rating
IP65
Safety Integrity Level
SIL2
Sensing Range Max
5m
Beam Angle
270°
Incremental Encoder Inputs
Yes
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
