Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXEB5202B050
Newark Part No.34AK3402
Product RangeExpanded Beam 5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXEB5202B050
Newark Part No.34AK3402
Product RangeExpanded Beam 5000 Series
Technical Datasheet
Fibre Optic Connector APlug
Fibre Optic Connector BLC
No. of Fibers2Fibres
Fibre TypeMultimode
Lead Length - Metric50m
Fibre Diameter62.5µm / 125µm
Product RangeExpanded Beam 5000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
5000 series expanded beam connector range provides a high performance and a simple termination process. This allows for a rapid in-field termination and repair where inserts and termination kits are available. Moreover, the newly designed cable management system prevents fibers and cable to be twisted and their corresponding performance loss. The maximum insertion loss is <lt/>2dB and average insertion loss is <lt/>1.5dB. All plastic body version; UL94-V0 rated, UV stable, halogen free, light-weight, self-extinguishing material suitable for long-term outdoor and defense use.
- Designed to MIL-DTL-83526D, compatible with any connector that follows MIL-DTL-83526D
- Rated to IP68, operating temperature range from -50°C to +80°C (with outdoor tactical cable)
- Secure, proven locking system
- 2 channel plug to LC connector cable assembly
- Terminated conn w/ 2-ch outdoor tactical cable that breaks in to 2 cables (0.5m) with LC termination
- OM1 fiber type
- Dust caps for all connectors and plug lanyard included
- Mates with plug, jam nut and flange mount connectors (hermaphroditic)
- Multimode
- 50m cable length
Technical Specifications
Fibre Optic Connector A
Plug
No. of Fibers
2Fibres
Lead Length - Metric
50m
Product Range
Expanded Beam 5000 Series
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
