Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00454A003 100MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09X0561
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $642.090 |
| 10+ | $601.960 |
| 25+ | $583.440 |
| 50+ | $564.910 |
| 100+ | $540.220 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$642.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00454A003 100MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09X0561
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorWhite
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 0.3mm
Reel Length (Metric)100m
Reel Length (Imperial)328.08ft
Operating Temperature Max260°C
Conductor Area CSA1.34mm²
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter2.46mm
Approval SpecificationBS 3G 210 Type C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
16AWG
Reel Length (Metric)
100m
Operating Temperature Max
260°C
Voltage Rating
1kV
External Diameter
2.46mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
19 x 0.3mm
Reel Length (Imperial)
328.08ft
Conductor Area CSA
1.34mm²
Conductor Material
Silver Plated Copper
Approval Specification
BS 3G 210 Type C
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
