Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8028A-220YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel87X9595RL
Cut Tape87X9595
Product RangeSRU8028A Series
Your Part Number
2,431 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 25+ | $0.757 |
| 100+ | $0.720 |
| 250+ | $0.674 |
| 500+ | $0.641 |
| 1000+ | $0.593 |
| 5000+ | $0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8028A-220YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel87X9595RL
Cut Tape87X9595
Product RangeSRU8028A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Power Inductor Case8mm x 8mm x 2.8mm
Product RangeSRU8028A Series
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.5A
Product Range
SRU8028A Series
DC Resistance Max
0.13ohm
Product Length
8mm
Product Height
2.8mm
Alternatives for SRU8028A-220Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
