Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8028-100YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel02J3312
Cut Tape09J3058
Product RangeSRU8028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.399 | $598.50 |
| Total Price | $598.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $0.399 |
| 3000+ | $0.391 |
| 4500+ | $0.383 |
| 7500+ | $0.375 |
| 15000+ | $0.367 |
| 37500+ | $0.359 |
| 75000+ | $0.351 |
| 150000+ | $0.343 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.486 |
| 4500+ | $0.476 |
| 7500+ | $0.467 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8028-100YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel02J3312
Cut Tape09J3058
Product RangeSRU8028 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Product RangeSRU8028 Series
Saturation Current (Isat)2.2A
Power Inductor Case8mm x 8mm x 2.8mm
DC Resistance Max0.045ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.2A
DC Resistance Max
0.045ohm
Product Length
8mm
Product Height
2.8mm
RMS Current (Irms)
2.6A
Product Range
SRU8028 Series
Power Inductor Case
8mm x 8mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
