770mA SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67W0362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.376
25+
$0.358
50+
$0.340
100+
$0.323
250+
$0.306
More Pricing...
Total:$3.76
Min: 10 / Mult: 10
10µH
770mA
Shielded
720mA
TYS3015 Series
3mm x 3mm x 1.5mm
-
0.25ohm
± 20%
3mm
3mm
1.5mm
08P2493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.420
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
47µH
770mA
Shielded
700mA
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
0.55ohm
± 30%
5.8mm
5.8mm
1.8mm
67W0366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.519
25+
$0.502
50+
$0.486
100+
$0.469
250+
$0.462
More Pricing...
Total:$5.19
Min: 10 / Mult: 10
10µH
770mA
Shielded
800mA
TYS4012 Series
4mm x 4mm x 1.2mm
-
0.265ohm
± 20%
4mm
4mm
1.2mm
08P2839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.380
25+
$2.310
50+
$2.240
100+
$2.170
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
100µH
770mA
Unshielded
860mA
WE-PD2 Series
7.8mm x 7mm x 5mm
-
0.43ohm
± 10%
7.8mm
7mm
5mm
88T7133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
Total:$1.66
Min: 1 / Mult: 1
39µH
770mA
Unshielded
870mA
WE-PD2 Series
4.5mm x 4mm x 3.2mm
-
0.587ohm
± 10%
4.5mm
4mm
3.2mm
67W0359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.476
25+
$0.441
50+
$0.404
100+
$0.367
250+
$0.350
More Pricing...
Total:$4.76
Min: 10 / Mult: 10
4.7µH
770mA
Shielded
750mA
TYS3010 Series
3mm x 3mm x 1mm
-
0.225ohm
± 20%
3mm
3mm
1mm
57AC3539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.759
10+
$0.645
25+
$0.613
50+
$0.582
100+
$0.550
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
Total:$55.00
Min: 100 / Mult: 1
68µH
770mA
Shielded
600mA
SRR7045 Series
7mm x 7mm x 4.5mm
-
0.21ohm
± 20%
7mm
7mm
4.5mm
14AC9880

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.201
5000+
$0.191
10000+
$0.171
20000+
$0.156
30000+
$0.147
More Pricing...
Total:$402.00
Min: 2000 / Mult: 2000
68µH
770mA
Shielded
800mA
NRS Series
6mm x 6mm x 2.8mm
-
0.42ohm
± 20%
6mm
6mm
2.8mm
50AK8803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.290
Total:$0.29
Min: 1 / Mult: 1
Total:$2.90
Min: 10 / Mult: 1
3.3µH
770mA
Wirewound
1A
LCXN Series
-
-
0.264ohm
± 20%
2.4mm
2.4mm
1mm
48T7112

RoHS

Each (Supplied on Cut Tape)
10+
$0.237
Total:$474.00
Min: 2000 / Mult: 2000
Total:$474.00
Min: 2000 / Mult: 2000
68µH
770mA
Shielded
800mA
NRS Series
6mm x 6mm x 2.8mm
-
0.42ohm
± 20%
6mm
6mm
2.8mm
11J6440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.260
Total:$1,170.00
Min: 4500 / Mult: 4500
10µH
770mA
Shielded
740mA
NR Series
4mm x 4mm x 1.2mm
-
0.24ohm
± 20%
4mm
4mm
1.2mm
44W4766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$2.140
25+
$2.050
50+
$1.960
100+
$1.840
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
56µH
770mA
Unshielded
900mA
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
0.42ohm
± 10%
5.8mm
5.2mm
4.5mm
84R3561

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.124
5000+
$0.112
10000+
$0.095
20000+
$0.084
30000+
$0.080
More Pricing...
Total:$310.00
Min: 2500 / Mult: 2500
3.3µH
770mA
Shielded
1A
NRH Series
2.4mm x 2.4mm x 1mm
-
0.22ohm
± 20%
2.4mm
2.4mm
1mm
84R6444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
Total:$510.00
Min: 2000 / Mult: 2000
68µH
770mA
Shielded
760mA
NR Series
6mm x 6mm x 2.8mm
-
0.42ohm
± 20%
6mm
6mm
2.8mm
84R3560

RoHS

Each (Supplied on Cut Tape)
1+
$0.148
Total:$370.00
Min: 2500 / Mult: 2500
Total:$370.00
Min: 2500 / Mult: 2500
3.3µH
770mA
Shielded
1A
NRH Series
2.4mm x 2.4mm x 1mm
-
0.22ohm
± 20%
2.4mm
2.4mm
1mm
02J3202

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.420
2000+
$0.410
4000+
$0.407
6000+
$0.404
10000+
$0.401
Total:$420.00
Min: 1000 / Mult: 1000
68µH
770mA
Shielded
600mA
SRR7045 Series
7mm x 7mm x 4.5mm
-
0.21ohm
± 20%
7mm
7mm
4.5mm
85AH8493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$2.020
25+
$1.930
50+
$1.840
100+
$1.720
More Pricing...
Total:$2.10
Min: 1 / Mult: 1
100µH
770mA
Unshielded
860mA
WE-PD2A Series
7.8mm x 7mm x 5mm
-
0.43ohm
± 20%
7.8mm
7mm
5mm
85AH8448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
Total:$1.34
Min: 1 / Mult: 1
39µH
770mA
Unshielded
870mA
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.587ohm
± 20%
4.5mm
4mm
3.2mm
50AK8650

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.230
5000+
$0.219
10000+
$0.196
20000+
$0.179
30000+
$0.168
More Pricing...
Total:$575.00
Min: 2500 / Mult: 2500
3.3µH
770mA
Wirewound
1A
LCXN Series
-
-
0.264ohm
± 20%
2.4mm
2.4mm
1mm
31Y5068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15µH
770mA
Shielded
370mA
VLF-M Series
-
1008 [2520 Metric]
450mohm
± 20%
2.5mm
2mm
1.5mm
34P1355
Each
Pricing is unavailable. Please contact customer services.
10µH
770mA
-
820mA
B82470A0 Series
-
-
0.29ohm
± 20%
4.8mm
4.8mm
1.04mm
48P5726
Each
Pricing is unavailable. Please contact customer services.
2.2µH
770mA
Shielded
850mA
B82466G0 Series
-
-
0.205ohm
± 20%
2mm
2mm
1mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK