Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR5028-3R0YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78Y5652
Product RangeSRR5028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.449 |
| 1600+ | $0.440 |
| 2400+ | $0.431 |
| 4000+ | $0.422 |
| 8000+ | $0.413 |
| 20000+ | $0.404 |
| 40000+ | $0.395 |
| 80000+ | $0.386 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$359.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5028-3R0YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78Y5652
Product RangeSRR5028 Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Product RangeSRR5028 Series
Saturation Current (Isat)2.5A
Power Inductor Case5.8mm x 5.8mm x 2.8mm
Inductor Case / Package-
DC Resistance Max30mohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.8A
Product Range
SRR5028 Series
Power Inductor Case
5.8mm x 5.8mm x 2.8mm
DC Resistance Max
30mohm
Product Length
5.8mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRR5028-3R0Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
