Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR5028-101Y
Newark Part No.
Re-Reel44AC2012
Cut Tape44AC2012
Product RangeSRR5028 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.491 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5028-101Y
Newark Part No.
Re-Reel44AC2012
Cut Tape44AC2012
Product RangeSRR5028 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Product RangeSRR5028 Series
Saturation Current (Isat)450mA
Power Inductor Case5.8mm x 5.8mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.48ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
450mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
450mA
Product Range
SRR5028 Series
Power Inductor Case
5.8mm x 5.8mm x 2.8mm
DC Resistance Max
0.48ohm
Product Length
5.8mm
Product Height
2.8mm
Technical Docs (1)
Alternatives for SRR5028-101Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate