Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4828A-221MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AC7477
Product RangeSRR4828A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.458 |
| 1500+ | $0.417 |
| 2500+ | $0.388 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$229.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-221MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AC7477
Product RangeSRR4828A Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)240mA
Product RangeSRR4828A Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package-
DC Resistance Max1.25ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR4828A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
500mA
Saturation Current (Isat)
240mA
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
1.25ohm
Product Length
4.8mm
Product Height
2.8mm
Alternatives for SRR4828A-221M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
