Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-560M
Newark Part No.65AC4135
Product RangeSRR4528A Series
Your Part Number
Technical Datasheet
588 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.960 |
| 10+ | $0.833 |
| 25+ | $0.768 |
| 50+ | $0.697 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-560M
Newark Part No.65AC4135
Product RangeSRR4528A Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)810mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Power Inductor Case5mm x 5mm x 2.8mm
Product RangeSRR4528A Series
Inductor Case / Package-
DC Resistance Max0.348ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
810mA
Saturation Current (Isat)
450mA
Product Range
SRR4528A Series
DC Resistance Max
0.348ohm
Product Length
5mm
Product Height
2.8mm
Technical Docs (1)
Alternatives for SRR4528A-560M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability