Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4528A-221MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AC4123RL
Cut Tape65AC4123
Product RangeSRR4528A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.818 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.818 |
| 10+ | $0.685 |
| 25+ | $0.640 |
| 50+ | $0.608 |
| 100+ | $0.578 |
| 500+ | $0.541 |
| 1000+ | $0.530 |
| 2500+ | $0.519 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-221MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AC4123RL
Cut Tape65AC4123
Product RangeSRR4528A Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)370mA
Inductor ConstructionShielded
Saturation Current (Isat)230mA
Power Inductor Case5mm x 5mm x 2.8mm
Product RangeSRR4528A Series
Inductor Case / Package-
DC Resistance Max1.48ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
370mA
Saturation Current (Isat)
230mA
Product Range
SRR4528A Series
DC Resistance Max
1.48ohm
Product Length
5mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRR4528A-221M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
