Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4528A-1R8YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AC4111RL
Cut Tape65AC4111
Product RangeSRR4528A Series
Your Part Number
274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.833 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.833 |
| 25+ | $0.651 |
| 100+ | $0.588 |
| 250+ | $0.550 |
| 500+ | $0.539 |
| 1000+ | $0.528 |
| 5000+ | $0.517 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-1R8YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AC4111RL
Cut Tape65AC4111
Product RangeSRR4528A Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Power Inductor Case5mm x 5mm x 2.8mm
Product RangeSRR4528A Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
2.5A
Product Range
SRR4528A Series
DC Resistance Max
0.02ohm
Product Length
5mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRR4528A-1R8Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
