Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4028-561YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel92AH6089RL
Cut Tape92AH6089
Product RangeSRR4028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.723 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 25+ | $0.611 |
| 100+ | $0.515 |
| 250+ | $0.505 |
| 500+ | $0.494 |
| 1000+ | $0.484 |
| 2500+ | $0.474 |
| 5000+ | $0.464 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-561YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel92AH6089RL
Cut Tape92AH6089
Product RangeSRR4028 Series
Inductance560µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)150mA
Product RangeSRR4028 Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max3ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
SRR4028 Series
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
220mA
Saturation Current (Isat)
150mA
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
3ohm
Product Length
4.8mm
Product Height
2.8mm
Alternatives for SRR4028-561Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
