0
0 Items$0.00

560µH SMD Power Inductors :

46 Products Found
Find a huge range of 560µH SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 4.7µH, 2.2µH, 3.3µH & 22µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Coilcraft, Vishay, Wurth Elektronik & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
06X7143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
25+$0.432
100+$0.369
250+$0.352
500+$0.334
More Pricing...
560µH
180mA
Unshielded
260mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
4ohm
± 10%
5.8mm
5.8mm
4.8mm
44W4719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.600
25+$2.510
100+$2.100
250+$1.950
500+$1.670
More Pricing...
560µH
620mA
Shielded
700mA
WE-PD Series
12mm x 12mm x 6mm
-
0.86ohm
± 20%
12mm
12mm
6mm
88T7073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.780
25+$2.620
100+$2.280
250+$2.080
500+$1.870
More Pricing...
560µH
800mA
Shielded
900mA
WE-PD Series
12mm x 12mm x 8mm
-
1.07ohm
± 20%
12mm
12mm
8mm
14P7372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.521
25+$0.491
100+$0.464
250+$0.436
500+$0.411
More Pricing...
560µH
220mA
Shielded
150mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
3ohm
± 30%
4.8mm
4.8mm
2.8mm
06X7745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.899
100+$0.763
250+$0.693
500+$0.659
More Pricing...
560µH
650mA
Shielded
900mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
0.9ohm
± 10%
12.7mm
12.7mm
8.5mm
06X7226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.939
25+$0.866
100+$0.755
250+$0.697
500+$0.657
More Pricing...
560µH
850mA
Unshielded
1.3A
SDR1307 Series
13mm x 13mm x 7mm
-
0.88ohm
± 10%
13mm
13mm
7mm
06X7157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.644
25+$0.542
100+$0.459
250+$0.449
500+$0.439
More Pricing...
560µH
300mA
Unshielded
460mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
2.5ohm
± 10%
7.8mm
7.8mm
5.3mm
69W3276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.850
25+$2.310
100+$1.910
250+$1.790
500+$1.670
More Pricing...
560µH
800mA
Shielded
1.4A
MSS1278T Series
12mm x 12mm x 7.8mm
-
0.8638ohm
± 10%
12mm
12mm
7.8mm
69W3242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
25+$3.400
100+$3.010
250+$2.630
500+$1.600
More Pricing...
560µH
800mA
Shielded
1.24A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
-
0.8638ohm
± 10%
12.3mm
12.3mm
8.05mm
58AK1803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$1.190
100+$0.962
250+$0.924
500+$0.886
More Pricing...
560µH
220mA
Shielded
110mA
WE-TPC Series
-
-
3ohm
± 30%
4.8mm
4.8mm
2.8mm
61AK2935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.262
25+$0.223
100+$0.221
250+$0.207
500+$0.192
More Pricing...
560µH
530mA
Unshielded
500mA
LD2-HV Series
-
-
2ohm
± 20%
7.8mm
7mm
5mm
20AM2558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
25+$0.931
100+$0.777
250+$0.629
500+$0.621
More Pricing...
560µH
1.1A
Shielded
-
IFDC5050JZ Series
-
-
0.9ohm
± 20%
12.5mm
12.5mm
10mm
20AM2467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.681
25+$0.546
100+$0.456
250+$0.434
500+$0.382
More Pricing...
560µH
290mA
Shielded
-
IFDC2525DZ Series
-
-
2.85ohm
± 20%
7mm
7mm
4mm
19AM5420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.436
25+$0.332
100+$0.279
250+$0.259
500+$0.243
More Pricing...
560µH
350mA
Shielded
360mA
IFSC2020DZ-01 Series
-
-
4.92ohm
± 20%
5mm
5mm
4mm
01AM1491

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.850
25+$0.704
100+$0.589
250+$0.573
500+$0.536
More Pricing...
560µH
-
Unshielded
40mA
3627 Series
-
-
28ohm
± 10%
3.2mm
2.8mm
2mm
01AM1549

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.936
25+$0.771
100+$0.645
250+$0.628
500+$0.540
More Pricing...
560µH
-
Unshielded
80mA
3627 Series
-
-
14.5ohm
± 10%
4.5mm
3.2mm
2.6mm
20AM2366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.448
25+$0.352
100+$0.280
250+$0.268
500+$0.230
More Pricing...
560µH
180mA
Unshielded
-
IDCP2218-01 Series
-
-
4ohm
± 10%
5.8mm
5.2mm
4.5mm
01AM1460

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.827
25+$0.679
100+$0.568
250+$0.553
500+$0.517
More Pricing...
560µH
-
Unshielded
60mA
3627 Series
-
-
28.6ohm
± 10%
3.2mm
2.8mm
2mm
20AM2524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.848
25+$0.716
100+$0.609
250+$0.573
500+$0.537
More Pricing...
560µH
1.1A
Shielded
1.12mA
IFDC-5050HZ Series
-
-
1.07ohm
± 20%
12.3mm
12.3mm
8mm
06X7704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.851
100+$0.722
250+$0.719
500+$0.679
More Pricing...
560µH
280mA
Shielded
420mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
1.8ohm
± 10%
12.7mm
10mm
5.2mm
06X7662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
25+$1.120
100+$0.906
250+$0.847
500+$0.814
More Pricing...
560µH
280mA
Shielded
350mA
SRR0906 Series
10mm x 9.5mm x 6mm
-
2.7ohm
± 15%
10mm
9.5mm
6mm
06X7341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$1.270
100+$1.130
250+$0.991
500+$0.923
More Pricing...
560µH
800mA
Unshielded
1.3A
SDR2207 Series
22mm x 15mm x 7mm
-
1ohm
± 10%
22mm
15mm
7mm
53K5002

RoHS

Each
100+$3.620
500+$3.340
560µH
680mA
-
290mA
-
-
-
1.2ohm
-
-
-
-
53K5456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.647
560µH
82mA
Shielded
-
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
10.5ohm
± 10%
4.5mm
3.2mm
3.2mm
07J3799
Each (Supplied on Full Reel)
Full Reel
2000+$0.711
6000+$0.685
10000+$0.671
560µH
82mA
Shielded
-
ISC-1812 Series
-
-
10.5ohm
± 10%
4.5mm
3.2mm
3.2mm
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK