Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4028-181YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14P7354
Product RangeSRR4028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.370 |
| 2000+ | $0.363 |
| 3000+ | $0.355 |
| 5000+ | $0.348 |
| 10000+ | $0.340 |
| 25000+ | $0.333 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-181YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14P7354
Product RangeSRR4028 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)230mA
Product RangeSRR4028 Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package-
DC Resistance Max1ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
SRR4028 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
390mA
Saturation Current (Isat)
230mA
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
1ohm
Product Length
4.8mm
Product Height
2.8mm
Alternatives for SRR4028-181Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
