0
0 Items$0.00

180µH SMD Power Inductors :

34 Products Found
Find a huge range of 180µH SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 2.2µH, 4.7µH, 1µH & 22µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, Bourns Jw Miller, Multicomp Pro & Vishay
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC3507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.716
10+
$0.603
25+
$0.573
50+
$0.542
180µH
390mA
Shielded
230mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
1ohm
± 30%
4.8mm
4.8mm
2.8mm
31AC7041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.823
180µH
550mA
Shielded
260mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
1.08ohm
± 20%
4.8mm
4.8mm
2.8mm
44W4789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
10+
$1.800
25+
$1.700
50+
$1.610
100+
$1.530
More Pricing...
180µH
510mA
Shielded
560mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
0.98ohm
± 20%
7.3mm
7.3mm
4.5mm
44W4716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.510
25+
$2.410
50+
$2.300
100+
$2.090
More Pricing...
180µH
1.06A
Shielded
1.24A
WE-PD Series
12mm x 12mm x 6mm
-
0.29ohm
± 20%
12mm
12mm
6mm
06X7207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.903
25+
$0.857
50+
$0.812
100+
$0.766
180µH
1.5A
Unshielded
2.3A
SDR1307 Series
13mm x 13mm x 7mm
-
0.28ohm
± 10%
13mm
13mm
7mm
06X7064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
10+
$0.441
25+
$0.418
50+
$0.396
100+
$0.373
More Pricing...
180µH
240mA
Unshielded
390mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
3.9ohm
± 10%
4.5mm
4mm
3.2mm
23T1101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.365
10+
$0.345
25+
$0.326
180µH
380mA
Unshielded
500mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
1.38ohm
± 10%
5.8mm
5.8mm
4.8mm
31Y4652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.420
180µH
1.9A
Shielded
1.6A
SRR1210A Series
12mm x 12mm x 10mm
-
0.25ohm
± 20%
12mm
12mm
10mm
06X7718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.879
25+
$0.834
50+
$0.790
180µH
800mA
Shielded
1.3A
SRR1206 Series
12.7mm x 12.7mm x 6.5mm
-
0.38ohm
± 10%
12.7mm
12.7mm
6.5mm
57AC3418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
10+
$0.660
25+
$0.626
50+
$0.593
100+
$0.559
180µH
720mA
Unshielded
1.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
0.63ohm
± 10%
9.8mm
9.8mm
5.8mm
96Y9739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.906
25+
$0.865
50+
$0.823
100+
$0.782
180µH
1A
Shielded
1.04A
SRR1050A Series
10mm x 10.2mm x 4.8mm
-
0.42ohm
± 30%
10mm
10.2mm
4.8mm
83AH2653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.693
250+
$0.527
500+
$0.472
1000+
$0.427
5000+
$0.389
180µH
900mA
Shielded
-
MC PCS Series
12mm x 12mm x 6mm
-
0.29ohm
± 20%
12mm
12mm
6mm
44W4776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.340
25+
$2.270
50+
$2.200
100+
$2.130
More Pricing...
180µH
550mA
Unshielded
570mA
WE-PD2 Series
7.8mm x 7mm x 5mm
-
0.71ohm
± 10%
7.8mm
7mm
5mm
63K3502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.450
180µH
720mA
Unshielded
1.3A
PM105 Series
9.8mm x 9.8mm x 5.8mm
-
0.63ohm
± 10%
9.8mm
9.8mm
5.8mm
61J8404

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.605
1000+
$0.582
2000+
$0.528
4000+
$0.474
6000+
$0.457
More Pricing...
180µH
1.5A
Unshielded
2.3A
SDR1307 Series
13mm x 13mm x 7mm
-
0.28ohm
± 10%
13mm
13mm
7mm
33M0100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.848
180µH
1.75A
Shielded
1.88A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
300mohm
± 10%
12.5mm
12.5mm
7.5mm
53K5420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.611
180µH
111mA
Shielded
-000A
ISC-1812 Series
-
-
5.72ohm
± 10%
-
-
-
79R7356

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.266
5000+
$0.260
10000+
$0.240
20000+
$0.224
30000+
$0.209
More Pricing...
180µH
380mA
Unshielded
500mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
1.38ohm
± 10%
5.8mm
5.8mm
4.8mm
63K3526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.845
180µH
500mA
Shielded
-000A
PM105SB Series
-
-
0.57ohm
± 10%
-
-
-
63K2866

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.521
2000+
$0.473
4000+
$0.425
6000+
$0.410
10000+
$0.401
180µH
380mA
Unshielded
500mA
PM54 Series
5.8mm x 5.8mm x 4.8mm
-
1.38ohm
± 10%
5.8mm
5.8mm
4.8mm
06X7164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.771
10+
$0.694
25+
$0.657
50+
$0.618
100+
$0.579
More Pricing...
180µH
-
Unshielded
-
SDR1005 Series
12.7mm x 10mm x 5mm
-
-
± 10%
12.7mm
10mm
5mm
06X7116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.530
10+
$0.446
25+
$0.423
50+
$0.401
100+
$0.378
180µH
300mA
Unshielded
500mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
-
1.6ohm
± 10%
5.8mm
5.8mm
3.9mm
31Y4187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.602
10+
$0.509
25+
$0.454
50+
$0.443
180µH
850mA
Unshielded
650mA
SDE0805A Series
7.8mm x 7mm x 5mm
-
0.71ohm
± 10%
7.8mm
7mm
5mm
06X7324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.350
25+
$1.270
50+
$1.200
100+
$1.130
180µH
1.3A
Unshielded
2.5A
SDR2207 Series
22mm x 15mm x 7mm
-
0.3ohm
± 10%
22mm
15mm
7mm
06X7640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.220
25+
$1.120
50+
$1.010
100+
$0.905
More Pricing...
180µH
520mA
Shielded
700mA
SRR0906 Series
10mm x 9.5mm x 6mm
-
0.82ohm
± 15%
10mm
9.5mm
6mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK