Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-331KCopy
Newark Part No.
Full Reel33M0108
Re-Reel87W6031
Cut Tape87W6031
Product RangeSRR1280 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-331KCopy
Newark Part No.
Full Reel33M0108
Re-Reel87W6031
Cut Tape87W6031
Product RangeSRR1280 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeSRR1280 Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max600mohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for SRR1280-331K
4 Products Found
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.4A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
600mohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
