Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-220M.Copy
Newark Part No.26AC3978
Product RangeSRR1280 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 400+ | $0.685 |
| 800+ | $0.661 |
| 1200+ | $0.609 |
| 2000+ | $0.559 |
| 4000+ | $0.542 |
| 10000+ | $0.532 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$274.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-220M.Copy
Newark Part No.26AC3978
Product RangeSRR1280 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Product RangeSRR1280 Series
Saturation Current (Isat)4.1A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductance Tolerance± 20%
DC Resistance Max0.0386ohm
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.1A
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
4.3A
Product Range
SRR1280 Series
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.0386ohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRR1280-220M.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
